StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 400 mm PVC, Plate Series
- RS 제품 번호:
- 193-2814
- 제조사 부품 번호:
- PLATE9M16
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩13,200.00
재고있음
- 183 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-2814
- 제조사 부품 번호:
- PLATE9M16
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Number of Contacts A | 10 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 400mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | REACH, CE | |
| Jacket Material | PVC | |
| Series | Plate | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Number of Contacts A 10 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 400mm | ||
Jacket Colour Grey | ||
Standards/Approvals REACH, CE | ||
Jacket Material PVC | ||
Series Plate | ||
- COO (Country of Origin):
- CN
StarTech.coms DB9 to 10 Pin Motherboard Header Slot Plate, 16in - PLATE9M16
Created by the experts, StarTech.com have a wide range of Serial Cable Assemblies to find the perfect part for your needs. This serial slot plate is an excellent choice for those wanting to install a D-Sub serial port in their computer enclosure or external case. The header plate installs directly into a computer system where an RS232 mount receptacle is available.
Plug and Play
To use the cable, simply attach the 10 pin IDC (Insulation Displacement Connector) to the motherboard and the DB9 serial port to an existing face or wall plate.
With no software installation or download required, this product is a true plug in and play experience. Its compatible with the majority of operating systems such as Windows and Linux, making it super easy to integrate into different work environments.
Note: please refer to the technical specifications to check your motherboard is compatible with this cable.
Optimum Length
This handy adapter from StarTech is 16in in length, meaning you can attach the connectors in their respective places and not have to worry about the cable not reaching the connection points.
Reliable Parts
StarTech.com only use parts that are reliable and durable because they know their customers need products to perform 100% of the time. Thats why this DB9 cable is backed by a lifetime warranty.
Be Green
The serial assembly cable is a cost-effective way to connect legacy serial devices without needing to upgrade equipment, saving the need to throw away older but perfectly usable equipment.
Features and Benefits
• 1x Male DB9 port
• Slot plate/bracket for the back of your computer
• 1x IDC female motherboard header connector
• 16in cable
• Gray ribbon cable colour
• Plug and play
What are the applications for this product?
With this cable, StarTech.com allow their users to mount a serial port on their computers and connect RS232 serial applications. This can include legacy keyboards and Data Communications Equipment.
Whats in the box?
• 1x 16-inch 9 Pin Serial Male to 10 Pin Motherboard Header Slot Plate
What is a DB9 connection used for?
A DB-9 connection is primarily used for joining serial peripherals and devices, such as keyboards and mice, to computers. The connection is used to transfer power and data.
관련된 링크들
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 260 mm Polyvinyl Chloride, Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 412 mm Polyvinyl Chloride, Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 400 mm Polyvinyl Chloride, Plate Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 500 mm Polyvinyl Chloride, MXT Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 2 m Polyvinyl Chloride, MXT Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 1 m Polyvinyl Chloride, MXT Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 3 m Polyvinyl Chloride, MXT Series