StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 1 m PVC, MXT Series

Subtotal (1 unit)*

₩12,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,071 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-4042
Distrelec 제품 번호:
302-18-769
제조사 부품 번호:
MXT1001MBK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

DB9

Connector Gender A

Male

Number of Contacts A

9

Number of Contacts B

9

Connector Gender B

Female

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

CE

Series

MXT

Jacket Material

PVC

COO (Country of Origin):
CN

StarTech.com Serial Cable, Aluminium-Mylar Foil Shielding, Moulded Strain Relief - MXT1001MBK


Need a reliable way to extend the reach of your serial devices? Connect with confidence thanks to this StarTech.com serial cable. It has one male and one female DB9 connector, so it lets you link components such as input and output modules or PCs and HDMIs for data transfers. Aluminium-Mylar foil shielding means you can trust you'll get high-quality signal transmission with minimal interference from EMI.

Features & Benefits


Secure connectionsThumbscrews ensure your cables stay firmly connected while in use, even with jostling.

Built-in durabilityMoulded strain relief around the connectors and a robust PVC jacket make this cable a hardwearing choice.

• Copper wires are highly conductive for quality signals

• Standard RS232 interface makes it practical for point-to-point applications

• 1m length for close connections without excess clutter

FAQs


What temperatures can I use this cable in?An operating temperature range of +20°C to +45°C means you can use it safely in tough industrial settings.

관련된 링크들