StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 260 mm PVC, Plate Series
- RS 제품 번호:
- 193-2824
- 제조사 부품 번호:
- PLATE9MLP
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩11,180.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-2824
- 제조사 부품 번호:
- PLATE9MLP
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 260mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE, REACH | |
| Series | Plate | |
| Jacket Material | PVC | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 260mm | ||
Jacket Colour Grey | ||
Standards/Approvals CE, REACH | ||
Series Plate | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
StarTech.com Serial Cable Assembly, 260mm - PLATE9MLP
This high-quality serial cable assembly from StarTech.com provides an extra DB9 (D-Subminiature) port for low-profile computers. This versatile accessory has a female 10-pin IDC (insulation-displacement contact) motherboard header on one end and a male 9-pin port on the other, making it compatible with a broad range of equipment. It's commonly used to connect peripheral devices such as keyboards, light pens and graphic tablets.
Features and Benefits
Simple installationSetting up this component is simple as all you need to do is plug it in, meaning theres no need for any complex tools or software.
Superior durabilityThis cable assembly has ribbon cabling made of durable polyvinyl chloride (PVC), ensuring that the cable wont be damaged by wear or impact.
Applications
• Cable length of 265mm to cover the distance between motherboard and computer profile
• Low weight of 23g for ease of handling, storage and transportation
The PLATE9MLP 9pin Serial Male to 10pin Motherboard Header LP Slot Plate adds a DB9 serial port to the rear panel of small form factor/low profile computer, connecting to the host computer motherboard using an IDC10 connector.
FAQs
Conveniently add an external DB9 serial port
9pin Serial Male to 10pin IDC Female
Connects to your motherboard and adds an additional DB9 serial port to the back of your PC
Easy to use and install
Applications
Provides a 10 Pin header style connection for DB9 applications
What are this cables ports made of?The cable has ports made of stainless steel for strength and resistance to corrosion, ensuring a long-lasting, reliable connection even in harsh environments.
관련된 링크들
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 400 mm Polyvinyl Chloride, Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 412 mm Polyvinyl Chloride, Plate Series
- StarTech.com 2 Port PCI Express 2 DB9, D Sub Male RS232 Serial Card
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.9 m Polyvinyl Chloride, 600, 800, 1600, 1700 Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 500 mm Polyvinyl Chloride, MXT Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 2 m Polyvinyl Chloride, MXT Series
- StarTech.com Male D-Sub 9-Pin to Female DB9 Serial Cable, 1 m Polyvinyl Chloride, MXT Series