ABB Female 5 way M12 Female to Unterminated Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

₩169,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩169,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9994
제조사 부품 번호:
2TLA020056R8100 M12-C101HE
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Sensor Actuator Cable

Series

M12-C101HE

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Polypropylene

Connector Gender A

Female

Connector Type A

M12 Female

Number of Contacts A

5

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

24V

Standards/Approvals

CE, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
PL

ABB M12-C101HE Series Sensor Actuator Cable, 10m Cable Length, Grey Jacket - 2TLA020056R8100 M12-C101HE


This sensor actuator cable provides a robust connection solution for industrial sensing and actuation in harsh environments. It terminates with an M12 female connector at one end and a free, unterminated other end, enabling direct integration into custom wiring looms or Terminal blocks. The cable is suited to control and signal circuits operating at 24V and is finished in a grey polypropylene sheath for Durable field deployment.

Features and Benefits:


• IP67 and IP69K protection for high-pressure washdowns
• Five-contact M12 female for multi-conductor signal distribution
• 10 m length for extended reach without intermediate joints
• Polypropylene jacket resists industrial oils and abrasion
• CE and RoHS conformity supporting regulatory requirements

Applications


• Suitable for factory automation sensor networks requiring sealed connections
• Ideal for conveyor control loops needing a 5‑pin Interface
• Used with proximity sensors in wet or high-pressure cleaning zones
• Can be used for signalling between PLCs and distributed I/O modules
• Suitable for machinery where a free-end cable is fitted to custom terminations

What voltage level is this cable intended to carry?


It is specified for 24V systems common to sensor and actuator circuits.

How many conductors does the cable provide and what connector type is fitted?


It contains five conductors and is equipped with an M12 female connector at one end.

Can the cable withstand sanitary or high-pressure cleaning regimes?


The sheath and connector sealing meet ingress ratings that permit use in environments requiring high-pressure washdowns.

Is the cable ready for immediate wiring into control cabinets?


The free end is unterminated to allow direct connection to terminals, glands, or custom plugs on site.

관련된 링크들