ABB Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

₩274,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩274,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-0060
제조사 부품 번호:
2TLA020056R4100 M12-C203
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Sensor Actuator Cable

Series

M12-C203

Cable Length

20m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

8

Connector Type A

M12 Female

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Standards/Approvals

cULus, UL

COO (Country of Origin):
CN

ABB M12-C203 Series Sensor Actuator Cable, 20m Cable Length, Black Jacket - 2TLA020056R4100 M12-C203


This sensor actuator cable provides a reliable link between field devices and control systems in industrial settings. It is designed for automation and machine connectivity where a robust M12 female connector on one end and an unterminated free end on the other allow flexible installation. The cable’s black PVC outer sheath and multi-contact arrangement suit conventional factory and equipment wiring requirements.

Features and Benefits:


• Eight contacts enable multi-signal transmission and simplified wiring
• 20 m length supports extended cable runs without additional joins
• M12 female connector ensures secure mating with standard sensors
• Polyvinyl chloride jacket offers abrasion resistance in industrial areas
• Female to free end configuration allows custom termination on site

Applications


• Suitable for connecting proximity sensors to PLC inputs in assembly lines
• Ideal for linking valve actuators where flexible termination is required
• Used with distributed I/O modules requiring an 8‑pin interface
• Can be used for retrofit installations needing longer cable runs

What approvals does it carry for use in control panels?


It holds UL and cULus approvals indicating adherence to relevant North American safety standards for electrical components.

How does the unterminated end assist installation?


The free end permits installers to terminate conductors directly to Terminal blocks, gland entries or bespoke connectors for tailored wiring schemes.

What connector gender and type are provided for field device connection?


A female M12 connector is supplied to mate with male-coded sensor or actuator ports commonly found in industrial devices.

What protective material covers the cable and what is its purpose?


The outer sheath is polyvinyl chloride, providing mechanical protection and resistance to oils and general workshop contaminants.

관련된 링크들