ABB Female 5 way M12 Female to Unterminated Free End Sensor Actuator Cable, 20 m
- RS 제품 번호:
- 176-0013
- 제조사 부품 번호:
- 2TLA020056R1400 M12-C201
- 제조업체:
- ABB
Subtotal (1 unit)*
₩202,800.00
재고있음
- 추가로 2026년 11월 16일 부터 11 개 단위 배송
- 추가로 2026년 11월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩202,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-0013
- 제조사 부품 번호:
- 2TLA020056R1400 M12-C201
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Series | M12-C201 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | M12 Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Standards/Approvals | cULus, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Series M12-C201 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A M12 Female | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Standards/Approvals cULus, UL | ||
ABB M12-C201 Series Sensor Actuator Cable, 20m Cable Length, Black Jacket - 2TLA020056R1400 M12-C201
This sensor actuator cable provides a reliable link between field devices and control equipment in industrial automation installations. It is designed for sensor and actuator connections, with a robust black PVC outer sheath and an M12 female connector at one end, while the other end is left unterminated for custom wiring. The 20 m length suits extended runs within production cells and machinery cabinets.
Features and Benefits:
• Five-contact arrangement enables multi-signal transmission for sensors
• M12 female connector simplifies secure panel or device connection
• Polyvinyl chloride jacket resists general industrial wear and abrasion
• 20 m length supports long-distance routing without splicing
• Unterminated free end allows flexible termination to control systems
• Meets UL and cULus approvals for recognised electrical safety standards
• M12 female connector simplifies secure panel or device connection
• Polyvinyl chloride jacket resists general industrial wear and abrasion
• 20 m length supports long-distance routing without splicing
• Unterminated free end allows flexible termination to control systems
• Meets UL and cULus approvals for recognised electrical safety standards
Applications
• Suitable for connecting proximity sensors to PLC input modules
• Ideal for linking valve actuators to remote I/O units
• Used with conveyor control sensors in manufacturing lines
• Can be used for custom cable assemblies in machine retrofits
• Used for wiring sensor arrays in automated test rigs
• Ideal for linking valve actuators to remote I/O units
• Used with conveyor control sensors in manufacturing lines
• Can be used for custom cable assemblies in machine retrofits
• Used for wiring sensor arrays in automated test rigs
How many conductors are available for signal or power use?
It provides five individual contacts, allowing mixed signal and low-voltage power distribution within a single cable.
What termination options are possible at the free end?
The unterminated end can be fitted with soldered connections, crimp Terminals, or attached to Terminal blocks depending on site wiring practices.
Which connector type is supplied for immediate device attachment?
A female M12 connector is fitted to one end to mate directly with standard M12 male sensor or actuator sockets.
How does the outer material affect installation in industrial areas?
The PVC jacket offers flexibility for routing, reasonable resistance to oils and abrasion, and ease of handling during cable runs.
관련된 링크들
- ABB Female 5 way M12 Female to Unterminated Free End Cable, 10 m
- ABB Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 20 m
- ABB Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 6 m
- ABB Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 10 m
- ABB Female 5 way M12 Female to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Weidmüller Female 8 way M12 to Unterminated Free End Cable, 10 m
- Weidmüller Female 3 way M12 to Unterminated Free End Cable, 15 m