Omron, BS Series Electrode Holder Holder 24 mm for Use with 61F-GP-N8, Conductive Level Controller
- RS 제품 번호:
- 354-329
- Distrelec 제품 번호:
- 300-69-116
- 제조사 부품 번호:
- BS-1
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩149,080.00
재고있음
- 59 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩149,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 354-329
- Distrelec 제품 번호:
- 300-69-116
- 제조사 부품 번호:
- BS-1
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Accessory Type | Electrode Holder | |
| Product Type | Electrode Holder | |
| Sub Type | Holder | |
| For Use With | 61F-GP-N8, Conductive Level Controller | |
| Series | BS | |
| Diameter | 24mm | |
| Hazardous Area Certification | No | |
| Width | 24mm | |
| Height | 101mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Accessory Type Electrode Holder | ||
Product Type Electrode Holder | ||
Sub Type Holder | ||
For Use With 61F-GP-N8, Conductive Level Controller | ||
Series BS | ||
Diameter 24mm | ||
Hazardous Area Certification No | ||
Width 24mm | ||
Height 101mm | ||
Standards/Approvals No | ||
제외
Omron Electrode Holder - BS1
This Omron electrode holder is an accessory designed for use with the conductive level controller. It securely holds the electrodes in place, ensuring reliable and accurate liquid level sensing.
Features & Benefits
• Capable of holding the electrode using the M4 screws
• The Compact and lightweight design for limited spaces
Applications
• Can be used for water level monitoring in industrial tanks
What is the purpose of the Omron electrode holder?
The Omron electrode holder is designed to securely hold electrodes used in conjunction with the 61F-GP-N8 conductive level controller.
Will it work for limited mounting space applications?
Yes, it is suitable for installations where space is a constraint.
Is it easy to install the Omron electrode holder??
Yes, the unit can be screwed in place (M18 thread) and is capable of holding the electrode using the two M4 screws.
관련된 링크들
- Omron, BF Series Electrode Holder for Use with Conductive Level Controller, 61F-GP-N8
- Omron, PS-31 Series Electrode Holder for Use with Conductive Level Controller
- Omron, PS-()S(R) / -31 Series Electrode Holder for Use with Conductive Level Controller
- Omron, K8AK-LS Series Electrode Holder for Use with Conductive Level Controller, EN 61010-1 EMC EN 61326-1 Industrial
- Omron, BF Series Electrode Holder 5 Pole Electric Holder for Use with Conductive Level Switches, RoHS Standard
- Omron, F03 Series Electrode for Use with Conductive Level Controller
- Omron, PS-S(R)/-31 Series Holder for Use with Conductive Level Controller
- Omron Conductive Level Controller - DIN Rail, 24 V ac 1