Omron, F03 Series Electrode for Use with Conductive Level Controller

Subtotal (1 unit)*

₩75,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 17 개 단위 배송
  • 추가로 2026년 12월 01일 부터 49 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-5626
제조사 부품 번호:
F03-01 SUS316
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Electrode

Product Type

Sensor Accessory

For Use With

Conductive Level Controller

Series

F03

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP

OMRON Electrode, Stainless Steel Construction, 170g Weight - F03 Series - F03-01 SUS316


Keep an eye on the level of conductive liquids in your system with this electrode from OMRON. It works together with a conductive level controller to help you accurately gauge the amount of fluid in a tank. Equipment like this is frequently used to monitor the level of purified water in laboratory environments. Thanks to its robust stainless steel construction, you can count on the electrode's longevity, even in harsh settings. This metal also resists corrosion, so there's little chance of your test probe crumbling. A length of 1m makes this a practical choice for sensing liquid levels in larger tanks.

Features & Benefits


• Uncomplicated design for straightforward assembly

• Light weight of 170g makes it easy to handle and install

• Stamped with a unique material number for quick identification of its metal type

Applications


• Pharmaceutical manufacturing

• Hospitals and medical centres

• Oil and gas industries

• Breweries

How much maintenance does this electrode need?


The test probe is low maintenance as you only need to clean it about every six months. Removing film build-up is a cinch – simply rub it gently with fine sandpaper.

관련된 링크들