Omron, BF Series Electrode Holder for Use with Conductive Level Controller, 61F-GP-N8

Subtotal (1 unit)*

₩91,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
354-313
제조사 부품 번호:
BF-1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Electrode Holder

Accessory Type

Electrode Holder

For Use With

Conductive Level Controller, 61F-GP-N8

Series

BF

Hazardous Area Certification

No

Standards/Approvals

No

제외

Omron Series BF Electrode Holder, For Use With 61F-GP-N8/Conductive Level Controller, +150°C Maximum Temperature - BF-1


This electrode holder is intended for use with the 61F-GP-N8 Conductive Level Controller and is suitable for high-temperature and high-pressure applications. Constructed from durable materials, it offers dependable performance in challenging conditions, with an operating temperature range of -10 to +150°C.

Features & Benefits


• Suitable for low specific resistance liquids

• Strong mounting support for improved stability

• Capable of withstanding temperatures up to 150°C

• Compatible with 61F-GP-N8 for easy integration

• Durable construction for prolonged use

• Applicable in corrosive environments

Applications


• Used in wastewater treatment systems

• Effective in corrosive acid or alkaline solutions

• Ideal for boiler water level detection

• Suitable for tanks containing high-temperature liquids

Can it withstand high-pressure conditions?


Yes, it operates efficiently at atmospheric pressures up to 1.96 MPa.

Will it function in extreme temperature environments?


Yes, it works within a temperature range of -10°C to +150°C.

Is it easy to install with the 61F-GP-N8?


Yes, it is compatible and can be integrated conveniently.

관련된 링크들