Transcend 8 GB MicroSDHC microSD, A1, A1, U3, U3, V30, V30

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
240-5600
제조사 부품 번호:
TS8GUSD230I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

8GB

Series

MicroSD

Memory Card Format

MicroSDHC

Speed Class Rating

A1, A1, U3, U3, V30, V30

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

3D TLC (SLC mode)

Standards/Approvals

CE, FCC, RoHS 2.0, UKCA

COO (Country of Origin):
TW

Transcend MicroSD Series microSD, 8GB Memory Size, U3 Speed Class Rating - TS8GUSD230I


This microSD provides removable flash storage for Compact devices, designed to store and run data and applications in constrained environments. It uses the microSDHC format and supports accelerated application performance and sustained data transfers, making it suitable for mobile devices and recording equipment operating across a wide temperature range.

Features and Benefits:


• U3 speed classification for sustained high-rate video recording
• A1 application performance class for Faster app launches
• 8GB capacity for lightweight storage requirements
• 3D TLC with SLC mode for improved write behaviour
• Operates from -40°C to 85°C for extreme temperature use
• Compliance with CE, FCC, RoHS 2.0 and UKCA for regulatory acceptance

Applications


• Suitable for Android smartphones requiring app acceleration
• Used with action cameras and Compact video cameras
• Ideal for dashboard cameras recording continuous footage
• Can be used for in-vehicle data logging systems
• Suitable for portable media players and handheld devices

What memory format is used and how does it affect compatibility?


The card follows the microSDHC format, which is compatible with hosts that accept microSDHC specifications.

What type of NAND flash is implemented and what is its operational mode?


The memory uses 3D TLC NAND configured to operate in SLC mode to influence write performance characteristics.

Is an adapter included for full-size card slots?


No adapter is provided with this product.

Which certifications does it hold for regulatory conformity?


It holds CE, FCC, RoHS 2.0 and UKCA approvals.

What temperature range can it reliably operate within?


It functions across an operating range from -40°C up to 85°C.

관련된 링크들