Transcend 16 GB MicroSDHC microSD, U1, C10

Subtotal (1 unit)*

₩114,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩114,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5459
제조사 부품 번호:
TS16GUSD420T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

16GB

Product Type

microSD

Series

420T

Memory Card Format

MicroSDHC

Speed Class Rating

U1, C10

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D NAND

Standards/Approvals

UHS-I, RoHS 2.0

COO (Country of Origin):
TW

Transcend 420T Series microSD, 16GB Memory Size, MicroSDHC Format - TS16GUSD420T


This microSD is a removable flash memory card designed to expand storage in portable electronics and data-logging equipment. It offers a Compact memory solution using modern flash architecture and is intended for common consumer and industrial-adjacent devices where moderate capacity and sustained read/write behaviour are required.

Features and Benefits:


• 16 GB capacity provides additional storage for logs and media
• 3D NAND structure enhances data density and endurance
• UHS-I U1 rating enables stable sequential transfers for recording
• Class 10 throughput supports Full HD video capture and playback

Applications


• Suitable for dashcams and surveillance cameras requiring continuous recording
• Ideal for smartphones and handheld test equipment needing extra storage
• Used with single-board computers for lightweight data-acquisition tasks
• Can be used for firmware updates and field device backups in automation
• Suitable for portable diagnostic tools in electrical and mechanical maintenance

Is an adaptor included for devices that require a larger card form factor?


No adaptor is supplied, so a compatible microSD slot or a separate adaptor is required for host devices needing a different physical form.

What temperature extremes can it tolerate during operation?


It is specified to operate down to −25°C and up to 85°C, allowing use in cold storage and warm industrial enclosures.

Which performance classes indicate suitability for video and sequential writes?


It carries a U1 speed class and a Class 10 rating, indicating a minimum sustained write capability appropriate for Full HD recording.

관련된 링크들