Transcend 16 GB Industrial Grade MicroSDHC microSD, A1, A1, U3, U3, V30, V30

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
240-5456
제조사 부품 번호:
TS16GUSD230I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

16GB

Series

USD230I

Memory Card Format

MicroSDHC

Speed Class Rating

A1, A1, U3, U3, V30, V30

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

SLC

Standards/Approvals

CE / FCC, RoHS 2.0 standards

COO (Country of Origin):
TW

Transcend USD230I Series microSD, 16GB Memory Size, MicroSDHC Format - TS16GUSD230I


This microSD is a Compact removable storage device designed for industrial and embedded environments where sustained write performance and endurance are required. It is intended for high-reliability data logging and programme storage in harsh conditions, providing a specialised memory format for systems that demand consistent read/write behaviour and long service life.

Features and Benefits:


• SLC NAND for increased programme/erase cycle longevity
• 16GB capacity for moderate data and firmware storage
• U3 and A1 ratings for sustained high-speed transfers
• No adaptor included to reduce assembly complexity in installs

Applications


• Suitable for industrial automation controllers requiring Durable storage
• Ideal for embedded IoT devices collecting sensor data in situ
• Used with rugged cameras and drones needing fast write speeds
• Can be used for firmware storage in electronics and machinery

How does the card behave under long-duration write workloads?


The single-level cell NAND provides a predictable erase/write profile and improved cycle endurance compared with multi-level alternatives, making it appropriate for frequent logging and firmware updates.

What thermal extremes can the card tolerate during operation?


The device remains operational at temperatures down to −40°C and up to 85°C, supporting installations exposed to severe cold or heat without performance loss.

Is this ready for immediate integration into embedded systems?


Yes, the microSDHC format and performance class ratings allow direct use in host sockets without additional hardware, simplifying integration into circuit assemblies.

관련된 링크들