Transcend 32 GB MicroSDHC microSD, A1, A1, U3, U3, V30, V30

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
240-5530
제조사 부품 번호:
TS32GUSD230I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

32GB

Series

230I

Memory Card Format

MicroSDHC

Speed Class Rating

A1, A1, U3, U3, V30, V30

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

3D TLC (SLC mode)

Standards/Approvals

RoHS II

COO (Country of Origin):
TW
The Transcend 32 GB micro SD card has SLC mode solution features excellent endurance and reliability at cost-effective prices. The industrial grade microSDHC/SDXC230I card offer wide temperature tolerance (-40°C to 85°C) for industrial use. This card is the ideal solution for small form factor and write-intensive applications such as medical devices, surveillance systems, and POS terminals.

Compliant with RoHS 2.0 standards

High-quality 3D NAND flash

Compliant with Speed Class 10

Compliant with Video Speed Class 30 (V30)

관련된 링크들