Schneider Electric XPSU, 24V ac/dc Safety Relay, 3 Safety Contacts, 8

Subtotal (1 unit)*

₩463,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩463,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-6134
제조사 부품 번호:
XPSUAK12AP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

2 NC

Number of Auxiliary Contacts

8

Mount Type

DIN Rail

Series

XPSU

Power Consumption

2W

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Contact Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

100mm

Height

120mm

Width

22.5mm

Hazardous Area Certification

No

Safety Category

PLe Category 4

Coil Voltage

24V ac/dc

COO (Country of Origin):
ID

Schneider Electric XPSU Series Safety Relay, 100mm Length, Screw Terminal - XPSUAK12AP


This safety relay is intended to enhance operational safety in automation applications. It plays a critical role in monitoring and controlling emergency stop systems, guard monitoring, and light curtain applications. By incorporating advanced features, this relay promotes workplace safety and machine reliability across various industrial environments.

Features & Benefits


• Provides emergency stop functionality with dual normally closed contacts

• Monitors 2 PNP sensors for improved safety integration

• Operates on a supply voltage of 24V AC or DC, ensuring versatility

• Includes 8 auxiliary contacts for various control options

• Achieves performance level e and SIL 3 ratings for safety compliance

• Configurable with automatic, manual, and monitored reset methods

Applications


• Monitors emergency stop buttons in machinery

• Suitable for guard and light curtain monitoring systems

• Utilised with pressure-sensitive protective devices in industrial settings

• Manages magnetic switches and RFID

• Integral for integrating proximity sensors within safety systems

What types of inputs does this device support?


It supports 2 safety inputs and is compatible with normally closed circuits, XC limit switches, and 3-wire proximity sensors.

Is there a specific method for resetting the relay?


The relay can be reset automatically, manually, or in a monitored way, offering flexibility in operational requirements.

What is the ambient temperature range for optimal performance?


The relay operates effectively in ambient temperatures from -25°C to 55°C, ensuring consistent reliability across varying environments.

How does the relay ensure safety compliance?


It meets multiple safety standards, including PL e and SIL 3, confirming compliance with ISO 13849-1 and IEC 61508 functional safety standards.

Can you specify the power consumption requirements?


The device has a power consumption of 2.0W for 24V DC and 5.0VA for 24V AC, promoting efficient energy usage in applications.

관련된 링크들