SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- RS 제품 번호:
- 285-4325
- 제조사 부품 번호:
- T4000-DNA15P
- 제조업체:
- SICK
Subtotal (1 unit)*
₩180,860.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩180,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4325
- 제조사 부품 번호:
- T4000-DNA15P
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | T4000 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 42mm | |
| Number of Head Directions | 5 | |
| Standards/Approvals | CE | |
| Depth | 12mm | |
| Width | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series T4000 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 42mm | ||
Number of Head Directions 5 | ||
Standards/Approvals CE | ||
Depth 12mm | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
Overview
The T4000 Standard transponder safety switch offers a high level of prevention against tampering due to individually coded actuators. It comprises several components, including a sensor, a coded actuator and an evaluation unit.
The sensor, which is used to query the actuator, has a small design that makes it easy and quick to mount. Evaluation takes place centrally in the evaluation unit in the control cabinet.
At a glance
Small sensors with external evaluation unit
Response range of up to 10 mm
Sensors with plug connector or connected cable
Up to performance level PL e / Cat. 4 (EN ISO 13849)
Your Benefit
High level of prevention against tampering due to individually coded actuator
High level of machine availability due to high tolerances for door misalignment
High level of machine reliability due to resistance to shocks and vibrations
Space-saving mounting due to compact housing design
Just one safety switch in conjunction with a suitable safety module makes it possible to solve applications up to PL e and Cat. 4 (EN ISO 13849)
The devices are easy to clean, making them suitable for contaminated areas or environments with strict hygiene standards
Long service life due to durable and low-maintenance design
Applications
관련된 링크들
- SICK T4000 Safety Switch, Fibreglass Reinforced Thermoplastic
- SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i11 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- SICK I17S Safety Interlock Switch, Fibreglass Reinforced Thermoplastic