SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

₩104,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩104,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9582
제조사 부품 번호:
i12-SA203
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Interlock Switch

Actuator Included

No

Housing Material

Fibreglass Reinforced Thermoplastic

Series

I12

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Contact AC Voltage

240V ac

Switch Contact Current

2A

IP Rating

IP67

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Width

36mm

Number of Head Directions

5

Length

75mm

Standards/Approvals

IEC 60529

Depth

29mm

COO (Country of Origin):
DO

SICK I12 Series Safety Interlock Switch, 2A Contact Current, IP67 - i12-SA203


This safety interlock switch is an electro-mechanical device designed to monitor guard positions in industrial systems. It provides positive-action contact behaviour for safety applications and is intended for connection to a safety-related logic unit for fault detection. The unit is sealed to resist ingress and operates across a broad ambient temperature range for demanding production environments.

Features and Benefits:


• IP67 enclosure rating provides waterproof protection
• Glass-fibre reinforced thermoplastic housing offers Durable construction
• 2A contact current supports 24V DC safety circuits
• 240V AC capability enables AC-15 switching use
• Five head directions allow multi-angle actuator engagement

Applications


• Suitable for guarding on automated production lines
• Used with safety controllers for machine access monitoring
• Ideal for environments requiring waterproof interlocks
• Can be used for conveyor guarding and gate monitoring
• Suitable for systems needing multi-direction actuation

What is the actuator supply status?


The actuator is not included with delivery and must be sourced separately.

How is fault detection achieved?


The switch lacks internal fault detection, so the connected safety logic unit performs fault monitoring.

What electrical protection should be used?


Short-circuit protection rating is T10/10A and switching voltage requirement is ≥5V DC.

What mechanical endurance can be expected?


Mechanical life is rated at 1 x 10^6 switching cycles with specified operating conditions.

관련된 링크들