SICK TR110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- RS 제품 번호:
- 285-4361
- 제조사 부품 번호:
- TR110-SLUCA00
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,423,960.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,423,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4361
- 제조사 부품 번호:
- TR110-SLUCA00
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | TR110 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 150mA | |
| IP Rating | IP67, IP69K | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 42mm | |
| Length | 190mm | |
| Depth | 40mm | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series TR110 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 150mA | ||
IP Rating IP67, IP69K | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 42mm | ||
Length 190mm | ||
Depth 40mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Overview
The TR110 Lock safety locking device unites the advantages of proven technologies: high manipulation protection of the RFID technology for monitoring the actuator and the ruggedness and reliability of the mechanical locking device. The self-monitoring semiconductor outputs (OSSDs) with PL e (EN ISO 13849) result in a high level of safety, both for the door and for the locking monitoring.
The optional escape release enables unlocking of the locking device from the hazardous area. The variants with two illuminable pushbuttons make it possible to trigger control signals such as door requests or resets directly on the safety switch.
At a glance
PL e for door and locking monitoring (EN ISO 13849)
Locking force: up to 3,900 N
Actuator with high coding level (EN ISO 14119)
Enclosure rating: IP67, IP69K
Power to lock or power to release variants
Three actuation directions
Optional emergency release
Variants with two illuminable pushbuttons
Your Benefit
Highest level of safety for door and locking monitoring with just one device
High level of machine availability due to a rugged metal locking head and high locking force
High coding level of the actuator fulfils the requirements of EN ISO 14119 on manipulation protection without additional measures
Easy mounting thanks to three actuation directions
The escape release enables use of the locking device in applications in which the hazardous area is not completely visible
Illuminable pushbuttons make triggering of control signals directly on the device possible
Additional application diagnostic outputs simplify diagnostics
Applications
Fields of applications
Hazardous areas with fully body access
Hazardous areas with partial body access
Protection of persons in the event of the machine making dangerous overrun movements
Applications requiring a high level of manipulation protection
Appl
관련된 링크들
- SICK TR110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic, Power
- SICK TR110 Safety Switch, Power Actuator Included, Fibreglass Reinforced Thermoplastic, TR110 Lock
- SICK TR110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Power to Release
- SICK TR110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Power
- SICK TR110 Safety Switch, Power, Glass Fibre Reinforced Thermoplastic
- SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Interlock Switch, Electromagnetic, Fibreglass Reinforced Thermoplastic, Electromagnetic