SICK I17S Safety Interlock Switch, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

₩109,700.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩109,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9590
Distrelec 제품 번호:
303-74-013
제조사 부품 번호:
i17-SA213
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

1 NO/2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

I17S

Contact AC Voltage

240V ac

IP Rating

IP67

Switch Contact Current

3A

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Width

52mm

Standards/Approvals

CE

Length

95mm

Depth

40mm

Number of Head Directions

3

Conduit Entry

M20

COO (Country of Origin):
DO

SICK I17S Series Safety Interlock Switch, 240V AC Contact Voltage, IP67 - i17-SA213


This safety interlock switch is a Compact device designed to monitor access points and interrupt hazardous operations when guards are opened. It is intended for industrial control systems where environmental sealing and straightforward electrical interfacing are required, offering a robust enclosure and multiple head orientations for adaptable mounting.

Features and Benefits:


• Fibreglass-reinforced thermoplastic housing provides chemical and impact resistance • IP67 ingress protection enables use in wet and dust-prone environments • 1NO/2NC safety contact arrangement supports multi-circuit safety monitoring • 3A switching capacity allows direct control of modest loads • M20 conduit entry simplifies secure cable routing and gland fitting • Operates between -20°C and +80°C for elevated temperature applications

Applications


• Suitable for safeguarding machine access panels in automation lines • Ideal for conveyor guarding where washdown or dust is present • Used for interlocking safety doors on production machinery • Can be used for access control in electrical cubicles requiring sealed devices • Suitable for integration into control cabinets needing Compact safety switches

What electrical voltages can the unit switch?


It has rated contact voltages of 240V AC for alternating circuits and 24V DC for direct current circuits, suitable for common control and load supplies.

How many mounting orientations are available for alignment?


The head can be positioned in three directions to suit various actuator entry angles and installation constraints.

What environmental sealing should I expect for outdoor or harsh areas?


The enclosure meets IP67, providing full dust ingress protection and temporary immersion resistance for demanding conditions.

Is an actuator supplied with the device?


No actuator is included, so a compatible actuator must be selected separately to match the guarded application.

What certification indicates conformity with relevant European standards?


The switch carries the CE marking to indicate compliance with applicable European directives.

관련된 링크들