Omron EN60947-5-1 D4BS Door Switch, Key, Aluminium, Key

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩176,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩176,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-9589
Distrelec 제품 번호:
301-36-754
제조사 부품 번호:
D4BS-2AFS
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Lock Style

Key

Product Type

Door Switch

Lock Type

Key

Actuator Included

No

Safety Contacts

1 NO, 1 NC, 2 NC

Housing Material

Aluminium

Series

D4BS

Contact DC Voltage

400V

Switch Contact Current

10A

Contact AC Voltage

400V ac

IP Rating

IP67

Minimum Operating Temperature

-40°C

Number of Auxiliary Contacts

2

Hazardous Area Certification

EN60947-5-1

Maximum Operating Temperature

80°C

Number of Head Directions

4

Standards/Approvals

EN1088, EN50041, EN60947-5-1, SUVA E6187.d, UL508, BIA GS-ET-15 9303323, CSA C22.2 No. 14, CQC (CCC) GB/T 14048.5

Length

111.5mm

Width

43mm

Conduit Entry

M20

COO (Country of Origin):
JP

Omron D4BS Series Door Switch, IP67, Aluminium Housing - D4BS-2AFS


This door switch provides a keyed safety interlock for guarding access to machinery and enclosures, designed to interrupt circuits when doors are opened in industrial settings. It is constructed with a robust metal enclosure and is suitable for environments where ingress protection and elevated temperature operation are required.

Features & Benefits


• IP67 rated aluminium housing protects against dust and temporary immersion
• Keyed lock mechanism prevents unauthorised access and ensures intentional operation
• 400V AC contact capacity supports high-voltage control circuits
• Operating range from -40 to 80 °C permits use in extreme temperature conditions
• Switch contact rating of 10A accommodates common industrial loads

**Applications**


• Suitable for machine-guard interlocks in manufacturing plants
• Ideal for panel and enclosure access control in electrical installations
• Used with conveyor safety systems requiring key-release operation
• Can be used for maintenance lock-out procedures on automated cells

How many head orientations are available for installation?


The unit offers four selectable head directions to adapt to different mounting positions and door geometries.

What is the material and its relevance to installation environments?


The housing is aluminium, providing a balance of mechanical strength and corrosion resistance while keeping the enclosure lightweight.

Which contact arrangement supports redundant safety linking?


The device provides one normally open and three normally closed contacts arranged as 1 NO 1 NC 2 NC to allow combined control and monitoring configurations.

관련된 링크들