Omron D4BS Series Operation Key

Subtotal (1 unit)*

₩30,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 61 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7529
Distrelec 제품 번호:
135-88-208
제조사 부품 번호:
D4BS-K1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Safety Interlock Component

Accessory Type

Operation Key

Series

D4BS

Omron D4BS Series Safety Interlock Component, Operation Keys - D4BS-K1


This safety interlock component serves as an essential industrial safety device designed to prevent unauthorised access to hazardous areas. The safety-door switch features a direct opening mechanism, ensuring reliable contact separation when the protective cover is opened. With IP67 protection, it can withstand dust and moisture, making it robust for various environments.

Features & Benefits


• Direct opening mechanism enhances operational safety

• Conforms to EN and UL standards for reliability

• IP67 rating ensures protection against dust and water ingress

• Gold-plated contacts available for micro-load handling

• Easy installation with multiple conduit types

• Special operation key design assures accurate switching

Applications


• Utilised in safety circuits for machinery and production equipment

• Suitable for access control in manufacturing environments

• Employed in electrical panels requiring safety interlocks

• Utilised in automation systems to ensure workplace safety

How does the direct opening mechanism improve safety?


The direct opening mechanism guarantees that the switch contacts separate immediately when the protective cover is opened, significantly reducing the risk of unintentional machine operation.

What is the significance of the IP67 rating?


The IP67 rating indicates that the component is fully protected against dust ingress and can withstand immersion in water, ensuring reliable operation in harsh conditions.

Can this component be integrated with various mounting configurations?


Yes, it supports multiple mounting directions, making it adaptable for various installation requirements, whether horisontal or vertical.

What type of operation key is required for this device?


A special operation key designed exclusively for this component is required to ensure proper functioning, providing an additional layer of safety.

How many operations can the switch endure during its lifespan?


The switch is designed for a mechanical durability of at least 1,000,000 operations and an electrical lifespan of approximately 500,000 operations under standard load conditions.

관련된 링크들