Omron D4BS Safety Interlock Switch, Keyed, Plastic, Key
- RS 제품 번호:
- 214-7530
- Distrelec 제품 번호:
- 135-86-322
- 제조사 부품 번호:
- D4BS-K2
- 제조업체:
- Omron
Subtotal (1 unit)*
₩26,020.00
재고있음
- 추가로 2026년 11월 23일 부터 89 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7530
- Distrelec 제품 번호:
- 135-86-322
- 제조사 부품 번호:
- D4BS-K2
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Key | |
| Housing Material | Plastic | |
| Series | D4BS | |
| Switch Contact Current | 2A | |
| IP Rating | IP67 | |
| Contact AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 11.4mm | |
| Standards/Approvals | No | |
| Number of Head Directions | 4 | |
| Length | 52.4mm | |
| Depth | 20mm | |
| Conduit Entry | M20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Key | ||
Housing Material Plastic | ||
Series D4BS | ||
Switch Contact Current 2A | ||
IP Rating IP67 | ||
Contact AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 11.4mm | ||
Standards/Approvals No | ||
Number of Head Directions 4 | ||
Length 52.4mm | ||
Depth 20mm | ||
Conduit Entry M20 | ||
Omron D4BS Series Safety Interlock Switch, Plastic Housing Material, IP67 - D4BS-K2
This safety interlock switch enhances industrial machinery security by ensuring safety doors remain closed during operation. Its precise direct opening mechanism significantly reduces the risk of accidental machine start-up, playing a crucial role in maintaining a safe production environment.
Features & Benefits
• IP67 rating guarantees effective resistance to dust and water ingress
• Functions efficiently over a temperature range of -40°C to +80°C
• Designed for high voltage operation up to 400V for enhanced safety
Applications
• Utilised in safety circuits to prevent unauthorised access
• Ideal for automating machines with protective doors
• Suitable for various industrial environments that require stringent safety measures
What are the installation requirements for this switch?
Proper installation includes securing the switch with screws and ensuring correct wiring with AWG20 to AWG14 size lead wires. Familiarity with local electrical codes is advisable to meet safety standards.
How does the direct opening mechanism enhance safety?
The direct opening mechanism ensures that the switch contacts open immediately when the protective cover is removed, thereby preventing machine operation in hazardous situations.
What type of operation key is necessary for this device?
Only the specific operation key provided with the switch should be used to maintain safety standards and prevent unintentional operation.
How is this switch maintained for optimal performance?
Regular checks to ensure the integrity of seals and housing are essential. Avoid exposure to harsh chemicals and keep the unit clean to sustain its operational efficiency.
관련된 링크들
- Omron D4BS Safety Interlock Switch, Keyed, Plastic
- Omron D4BS Safety Interlock Switch, Keyed, Metal, Key
- Omron D4BS Safety Interlock Switch, Plastic, Key
- Omron D4NS Safety Rated Interlock Switch, Keyed, Plastic, Key
- Omron D4SL-N Safety Interlock Switch, Keyed, Plastic, Key
- Omron D4GS Safety Rated Interlock Switch, Keyed, Plastic, Key
- Omron D4GS Safety Interlock Switch, Keyed, Plastic, Keyed
- Omron D4NS Safety Rated Interlock Switch, Keyed, Resin, Key