Omron D4NS Door Switch, Key, Plastic, Solenoid Lock

Subtotal (1 unit)*

₩584,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩584,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7556
Distrelec 제품 번호:
301-36-841
제조사 부품 번호:
D4SL-N2NFG-DN
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Door Switch

Lock Style

Key

Lock Type

Solenoid Lock

Actuator Included

No

Safety Contacts

2 NC/1 NO, 2 NC/1 NO

Housing Material

Plastic

Series

D4NS

Switch Contact Current

1.5A

IP Rating

IP67

Number of Auxiliary Contacts

3

Minimum Operating Temperature

-10°C

Contact AC Voltage

120V ac

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

39mm

Number of Head Directions

4

Length

39mm

Standards/Approvals

UL, CCC, CE

Width

179.5mm

Conduit Entry

G 1/2

Omron D4SL Series Door Switch, IP67, 179.5mm Width - D4SL-N2NFG-DN


This door switch is a rugged interlock device designed to monitor access points in industrial control systems. It provides a keyed locking mechanism for secure actuation and is intended for use where environmental protection and clear status signalling are required.

Features & Benefits


• IP67 rated enclosure protects against dust and immersion
• Key-operated lock prevents unauthorised opening
• 2NC/1NO safety contact arrangement for clear safety logic
• Three auxiliary contacts enable expanded monitoring functions
• Compatible with 120V AC switching for common control circuits
• Operating range from -10°C to 55°C supports varied environments

**Applications**


• Suitable for guarding access on automated conveyor cells
• Ideal for interlocking doors on electrical distribution cabinets
• Used with safety relays in machine safeguarding systems
• Can be used for access control on packaging machinery

What conduit connection is provided for wiring?


The unit accepts a G1/2 conduit entry to simplify cable routing and gland fitting.

How many mechanical orientations are available for installation?


The head supports four mounting directions to aid alignment in confined assemblies.

What materials are used for the external shell?


The housing is formed from a Durable plastic suited to industrial enclosures.

What approvals does it carry for international deployment?


It meets UL, CCC and CE standards for recognised safety and conformity.

How does the switch perform electrically at rated loads?


Contact switching capability is 1.5A for control and signalling circuits.

관련된 링크들