Omron D4NL Solenoid Interlock Switch, Plastic, Mechanical Lock
- RS 제품 번호:
- 214-7543
- Distrelec 제품 번호:
- 301-36-811
- 제조사 부품 번호:
- D4NL-1BFA-B
- 제조업체:
- Omron
Subtotal (1 unit)*
₩416,660.00
재고있음
- 추가로 2026년 11월 23일 부터 14 개 단위 배송
- 추가로 2026년 11월 30일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩416,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7543
- Distrelec 제품 번호:
- 301-36-811
- 제조사 부품 번호:
- D4NL-1BFA-B
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Solenoid Interlock Switch | |
| Lock Type | Mechanical Lock | |
| Actuator Included | No | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Series | D4NL | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Contact AC Voltage | 110V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CCC, CE | |
| Width | 88.5mm | |
| Length | 95mm | |
| Number of Head Directions | 4 | |
| Depth | 35.5mm | |
| Conduit Entry | PG13.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Solenoid Interlock Switch | ||
Lock Type Mechanical Lock | ||
Actuator Included No | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Plastic | ||
Series D4NL | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Contact AC Voltage 110V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CCC, CE | ||
Width 88.5mm | ||
Length 95mm | ||
Number of Head Directions 4 | ||
Depth 35.5mm | ||
Conduit Entry PG13.5 | ||
Omron D4NL Series Safety Switch, 2NC + 1NC/1NO, IP67 - D4NL-1BFA-B
This safety switch is designed for industrial applications, providing essential functionality for ensuring safe operation in automated and mechanical systems. Its durable construction and adaptable locking mechanism make it vital for environments prioritising equipment protection and user safety.
Features & Benefits
• Built-in key lock enhances security for access control
• Operates in high temperatures up to +55°C, ensuring consistent performance
• IP67 rating safeguards against dust and water ingress
• Mechanical lock type delivers dependable locking functionality
• Multiple contact configurations cater to various applications
• PG13.5 connection simplifies installation and wiring
Applications
• Suitable for automated machinery to ensure operator safety
• Used in industrial settings requiring secure access control
• Employed for safety interlocking in robotics and assembly lines
• Ideal for installations needing protection against water and dust
• Applied in systems for reliable detection of door positions
How to install it in my system?
Installation requires securely mounting the switch in a suitable location and connecting it to the control circuit using the provided PG13.5 connection.
What maintenance does it require?
Regular checks for proper operation and ensuring the locking mechanism functions smoothly are recommended. Avoid exposure to chemicals that may affect its plastic housing.
Can it handle varying loads?
Yes, it can accommodate both standard and microloads, making it versatile for different uses.
What should be tof it malfunctions?
If it malfunctions, check all connections and ensure the key lock is aligned properly. Refer to the user manual for troubleshooting guidance.
Is it compatible with other safety devices?
Yes, it can be integrated with various safety devices in automated systems for comprehensive safety management.
관련된 링크들
- Omron D4NL Solenoid Interlock Switch Safety Interlock Switch, Plastic
- Omron D4NL Solenoid Interlock Switch, Plastic
- Omron D4NL Solenoid Interlock Switch, Key, Plastic
- Omron D4NL Series Solenoid Interlock Switch, Power to Unlock
- Omron D4NL Solenoid Interlock Switch, Key, Plastic, Key
- Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc
- Omron D4NL Series Solenoid Interlock Switch, Power to Lock
- Omron D4NL Safety Switch, Key, Plastic, Key