Omron D4NL Solenoid Interlock Switch, Key, Plastic, Mechanical Lock

Subtotal (1 unit)*

₩520,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩520,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7547
Distrelec 제품 번호:
301-36-825
제조사 부품 번호:
D4NL-2HFG-B
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Solenoid Interlock Switch

Lock Style

Key

Lock Type

Mechanical Lock

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Plastic

Series

D4NL

Contact AC Voltage

110V ac

Switch Contact Current

50mA

Contact DC Voltage

250V

IP Rating

IP67

Minimum Operating Temperature

-10°C

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Length

95mm

Width

88.5mm

Standards/Approvals

CCC, CE, UL

Number of Head Directions

4

Depth

35.5mm

Conduit Entry

G 1/2

Omron D4NL Series Solenoid Interlock Switch, IP67, Key Lock Style - D4NL-2HFG-B


This solenoid interlock switch is a Compact mechanical safety device designed to control access to guarded machinery in industrial settings. It combines a keyed locking mechanism with electrically actuated interlocking to prevent gate or door opening until a defined electrical condition is met, making it suitable for automation panels and guarded enclosures where secure access sequencing is required.

Features & Benefits


• Two NC safety contacts provide monitored circuit interruption for safe isolation
• Rated for 110V AC operation enabling integration with common control supplies
• Compatible with 250V DC contact use for DC-driven control circuits
• IP67 enclosure offers protection against dust and temporary immersion
• Four selectable head orientations for flexible mounting and routing
• Operating range from -10°C to 55°C for varied indoor environments

Applications


• Suitable for machine guard door locking in automated production lines
• Ideal for access control on electrical switchgear cabinets
• used with conveyor guarding to enforce stop-before-open sequences
• Can be used for safety interlock on robotic workcells
• Suitable for enclosure protection where ingress resistance is required

What conduit connection does it use for cable entry?


It accepts a G1/2 threaded conduit entry to match standard conduit fittings for secure cable routing.

Is an actuator supplied with the unit for gate engagement?


No actuator is provided

the unit is supplied without an actuator to allow selection of an appropriate actuator for the enclosure design.

What is the construction material and how does that affect installation?


The housing is MADE from plastic, reducing weight and minimising risk of conductive faults when mounted near electrical panels.

How Compact is the switch for tight installations?


The switch has a 95mm overall length and a slim profile suited to confined mounting spaces.

How many head orientations are available to accommodate wiring?


The head can be positioned in four directions to facilitate conduit and cable management.

관련된 링크들