Omron D4NL Solenoid Interlock Switch, Key, Plastic, Mechanical Lock

Subtotal (1 unit)*

₩585,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2027년 1월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩585,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-9597
제조사 부품 번호:
D4NL-1HDG-B
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Lock Style

Key

Product Type

Solenoid Interlock Switch

Lock Type

Mechanical Lock

Actuator Included

No

Housing Material

Plastic

Series

D4NL

Minimum Operating Temperature

-10°C

Contact DC Voltage

250V

Switch Contact Current

10A

IP Rating

IP67

Contact AC Voltage

240V

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Standards/Approvals

CE, EN60947-5-1, UL

Length

35.5mm

Width

88.5mm

Conduit Entry

PG13.5

COO (Country of Origin):
JP

Omron D4NL Series Solenoid Interlock Switch, 240V Contact AC Voltage, IP67 - D4NL-1HDG-B


This solenoid interlock switch is a Compact safety device designed to secure access panels and guards in industrial automation and machinery installations. Housed in plastic with an IP67 rating, it provides a sealed switching solution for indoor control and safety circuits where key-operated locking and monitoring of door position are required.

Features & Benefits


• 240V AC/250V DC contact voltage for AC and DC circuits
• IP67 protection enables washdown and dust-sealed environments
• Key-style lock offers 1,300N minimum holding force
• Operates between −10°C to 55°C for varied ambient conditions
• PG13.5 conduit entry simplifies cable and gland installation

**Applications**


• Suitable for safeguarding machine access doors in production cells
• Ideal for interlocking guards on assembly-line conveyors
• Used with safety relays for monitored door-open/closed status
• Can be used in equipment rooms requiring sealed switchgear
• Suitable for integration into control panels requiring a key lock

Can it provide both door detection and lock monitoring?


Yes, models include multiple slow-action contact configurations that support separate door position and lock-status circuits.

How should I protect the switch against short-circuits?


Use a series fuse

for EN ratings, a 10A gI or gG type to IEC 269 is recommended and is not built into the unit.

Are operation keys interchangeable with other product families?


The operation key is compatible with several compatible keys designed for horizontal, vertical or adjustable mounting, enabling flexible installation orientations.

What installation precautions affect sealing performance?


Ensure correct conduit connector selection, use seal packing at the conduit end and attach supplied conduit caps to unused openings to maintain IP67 protection.

관련된 링크들