Omron D4NL Solenoid Interlock Switch, Plastic, Mechanical Lock

Subtotal (1 unit)*

₩449,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩449,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7544
Distrelec 제품 번호:
301-36-813
제조사 부품 번호:
D4NL-1DFA-B
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Solenoid Interlock Switch

Lock Type

Mechanical Lock

Actuator Included

No

Safety Contacts

1 NO/1 NC

Housing Material

Plastic

Series

D4NL

Contact AC Voltage

110V ac

Minimum Operating Temperature

-10°C

IP Rating

IP67

Switch Contact Current

50mA

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

CE

Width

29mm

Depth

35.5mm

Number of Head Directions

4

Length

88.5mm

Conduit Entry

PG13.5

Omron D4NL Series Solenoid Interlock Switch Solenoid Interlock Switch, PG13.5 Connection Type - D4NL-1DFA-B


This solenoid interlock switch enhances safety in industrial settings by preventing unintended machine operation when doors are ajar. It features a robust mechanical locking mechanism, ensuring that systems remain secure during operation. Focused on user safety, this switch is vital in the automation, electronics, and mechanical sectors.

Features & Benefits


• Mechanical lock increases safety during operational tasks

• PG13.5 connection type facilitates easy integration

• Durable plastic housing provides robust protection against wear

• High holding force of 1300N supports various workflows

• IP67 rated for resistance to dust and water ingress

Applications


• Safety interlocks in machinery

• Automated gates and doors for added security

• Critical machinery to enhance workplace safety

• Environments requiring reliable machine lockdown

How should it be installed for optimal performance?


Ensure proper alignment between the key and the switch during installation for effective locking.

Can it be integrated with other Omron products?


Yes, it is compatible with various Omron safety products, enhancing overall safety solutions.

How does the connection type affect installation?


The PG13.5 connection type allows straightforward wiring, providing flexibility for various installation setups.

What is the maximum load it can support?


The switch supports a holding force of 1300N, suitable for most industrial loads.

관련된 링크들