Omron D4NH Safety Rated Interlock Switch, Hinge Actuator Included, Plastic, Hinge

Subtotal (1 unit)*

₩173,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6728
제조사 부품 번호:
D4NH-4AAS
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Lock Style

Hinge

Product Type

Safety Rated Interlock Switch

Lock Type

Hinge

Actuator Included

Yes

Housing Material

Plastic

Series

D4NH

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

IP Rating

IP67

Switch Contact Current

3A

Contact DC Voltage

250V

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

82.5mm

Width

31mm

Standards/Approvals

CCC, UL, CE

Number of Head Directions

4

Depth

73mm

Conduit Entry

M20

Omron D4NH Series Safety Rated Interlock Switch, 240V AC Contact Voltage, IP67 - D4NH-4AAS


This safety-rated interlock switch is a Compact hinge-lock device intended to monitor guard doors and safety equipment in industrial automation and machinery settings. It operates as a safety interlock with an integral actuator and provides fail-safe separation of normally closed contacts during guard opening, making it suitable for machine safety circuits where direct opening operation is required.

Features & Benefits


• IP67 protection for immersion resistance and sealed environments
• 3A contact rating for switching standard control loads
• Operates at 240V AC and 250V DC for versatile supply use
• Four head mounting directions for flexible installation
• Plastic housing reduces weight and offers double-insulation protection
• Rated for operation from -30°C to 70°C for high-temperature use

Applications


• Suitable for guarding access panels on production machinery
• Ideal for safety circuits in packaging and assembly lines
• used with interlocked doors on electrical cabinets and enclosures
• Can be used for safety monitoring of robotic cell barriers
• Suitable for retrofit where M20 conduit connection is required

What type of conduit connection does it use for wiring?


The switch accepts an M20 conduit entry enabling use of M-style cable glands and European-style conduit fittings.

How does the internal contact mechanism behave under contamination?


The NC contacts incorporate a direct opening mechanism that forces separation even if metal deposition occurs, maintaining safe circuit interruption.

What are the expected mechanical and electrical lifespans?


Mechanical endurance is specified at a minimum of 1,000,000 operations and electrical endurance up to 500,000 operations for a resistive 3A load at 250VAC.

Can the head orientation be altered on site?


Yes, the head can be remounted in four orientations by removing the head screws to suit installation requirements.

관련된 링크들