Omron D4NS Safety Rated Interlock Switch, Plastic, Key

Subtotal (1 unit)*

₩149,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩149,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5056
제조사 부품 번호:
D4NS-4FF
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Safety Rated Interlock Switch

Lock Type

Key

Actuator Included

No

Safety Contacts

1 NO/2 NC

Housing Material

Plastic

Series

D4NS

Contact AC Voltage

240V ac

Minimum Operating Temperature

-10°C

Switch Contact Current

3A

IP Rating

IP67

Number of Auxiliary Contacts

3

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Length

96mm

Number of Head Directions

4

Width

31mm

Standards/Approvals

CE

Depth

30mm

Conduit Entry

M20

Omron D4NS Series Safety Interlock Switch, 2NC/1NO Normal State Configuration, 240V Maximum AC Voltage - D4NS-4FF


This safety interlock switch is designed for secure machine operations in industrial environments. The compact dimensions of 96 x 31 x 30 mm house a plastic casing that ensures robustness while maintaining a lightweight profile. The device operates efficiently within a voltage range of up to 240V and features a dual configuration of 2NC and 1NO contacts, making it versatile for various applications.

Features & Benefits


• Utilises a plastic housing switch offering corrosion resistance

• Accommodates both standard and micro load requirements

• Operates effectively between -10°C and +55°C temperature range

• Standardised gold-clad contacts ensure high reliability and longevity

Applications


• Used with safety control systems in manufacturing environments

• Ideal for machinery where door safety interlocks are crucial

• Used in automated systems requiring emergency stop functions

• Suitable for in packaging and assembly lines

• Assists in compliance with safety regulations for industrial equipment

What is the significance of the IP67 rating for this switch?


The IP67 rating indicates that the switch is completely dust-tight and can withstand immersion in water up to 1 metre for 30 minutes, making it suitable for harsh conditions.

What is the advantage of using gold-clad contacts?


Gold-clad contacts provide superior contact reliability and reduce the risk of contact failure, ensuring consistent performance even in varying electrical loads.

How does the 2NC and 1NO configuration enhance safety?


This combination allows for more flexible safety implementations, permitting dual safety checks and reducing the likelihood of accidental machine activation.

What installation considerations should be observed when using this switch?


It’s essential to ensure that the M20 connection is properly sealed and that the switch is mounted securely to prevent vibrations or misalignment that could impact functionality.

관련된 링크들