Omron D4NH Hinge Switch 2 NC

Subtotal (1 unit)*

₩171,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7541
Distrelec 제품 번호:
301-36-809
제조사 부품 번호:
D4NH-1BBC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Hinge Switch

Series

D4NH

Contact Configuration

2 NC

Housing Material

Plastic

Number of Cable Entries

1

IP Rating

IP67

Cable Entry Size

PG13.5

Contact AC Voltage

240V

Contact Current

10A

Contact DC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

31mm

Mechanical Life

1000000Cycles

Omron D4NH Series Hinge Switch, 10A Contact Current, IP67 - D4NH-1BBC


This hinge switch is a Compact interlock device designed to monitor the position of hinged guards and access panels within industrial installations. It provides a secure means of detecting LID or door movement in machinery and control enclosures, functioning as a position-sensing safety element suitable for automation and electrical control environments.

Features & Benefits


• Two normally closed contacts deliver straightforward safety signalling
• Rated for 240V AC switching to handle mains control circuits
• 250V DC capability supports low-voltage DC control applications
• 10A contact current enables direct switching of moderate loads
• IP67 ingress protection permits washdown and dusty environments
• Mechanical endurance of 1,000,000 cycles for long service life

Applications


• Suitable for guarding on production machinery where access monitoring is required
• Ideal for use on electrical cabinet doors in panel installations
• Used for conveyor access Gates requiring position feedback
• Can be used for automated packaging machines with hinged covers
• Suitable for retrofit safety interlocks on existing systems

How is the electrical connection provided for installation?


The unit accepts a single cable via a PG13.5 threaded entry for secure gland fitting and strain relief.

What temperature range can it operate within?


It functions across an ambient span from -30°C up to +70°C for varied plant environments.

What is the housing material and its practical implication?


The enclosure is MADE of plastic which reduces corrosion risk and lowers overall unit weight.

Can it be used where moisture or dust ingress is likely?


Its IP67 rating means it is protected against dust and temporary immersion, suitable for harsh factory conditions.

관련된 링크들