Omron D4NH Safety Rated Interlock Switch, Hinge Actuator Included, Plastic, Hinge
- RS 제품 번호:
- 214-6729
- 제조사 부품 번호:
- D4NH-4BAS
- 제조업체:
- Omron
Subtotal (1 unit)*
₩173,620.00
일시적 품절
- 2026년 11월 10일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩173,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-6729
- 제조사 부품 번호:
- D4NH-4BAS
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Lock Style | Hinge | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Type | Hinge | |
| Actuator Included | Yes | |
| Housing Material | Plastic | |
| Series | D4NH | |
| Switch Contact Current | 3A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CE, UL, CCC | |
| Number of Head Directions | 4 | |
| Length | 82.5mm | |
| Depth | 73mm | |
| Conduit Entry | M20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Lock Style Hinge | ||
Product Type Safety Rated Interlock Switch | ||
Lock Type Hinge | ||
Actuator Included Yes | ||
Housing Material Plastic | ||
Series D4NH | ||
Switch Contact Current 3A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 240V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CE, UL, CCC | ||
Number of Head Directions 4 | ||
Length 82.5mm | ||
Depth 73mm | ||
Conduit Entry M20 | ||
Omron D4NH Series Safety Rated Interlock Switch, 240V AC Contact Voltage, IP67 - D4NH-4BAS
This safety-rated interlock switch is designed to stop machinery when protective doors or guards open, providing a compact, hinge-style interlock for industrial automation environments. It features a plastic enclosure with a hinge lock and a head that can be mounted in four orientations, making it suitable for constrained installations where space saving and door-interlock function are required.
Features & Benefits
• IP67 rating ensures protection against dust and temporary immersion
• Rated for switching at 240V AC and 250V DC for flexible control circuits
• 3A contact current supports standard control-load applications
• Operates across -30 to 70°C to suit varied temperature conditions
• Slow-action contacts with direct-opening on NC contacts for safety integrity
• M20 conduit entry simplifies European wiring and connector choice
• Rated for switching at 240V AC and 250V DC for flexible control circuits
• 3A contact current supports standard control-load applications
• Operates across -30 to 70°C to suit varied temperature conditions
• Slow-action contacts with direct-opening on NC contacts for safety integrity
• M20 conduit entry simplifies European wiring and connector choice
Applications
• Suitable for guarding on automated assembly machinery
• Ideal for interlocking access panels on electrical cabinets
• used with conveyor safety doors in material handling systems
• Can be used for lockout functions on packaging equipment
• Ideal for interlocking access panels on electrical cabinets
• used with conveyor safety doors in material handling systems
• Can be used for lockout functions on packaging equipment
How many head orientations can I install for alignment with a guard?
The head is removable and can be re-mounted in four directions to align the actuator with the guard or door motion.
What contact types are available for matching control logic?
The internal switch offers multiple slow-action contact arrangements including single NC/NO, dual NC and three-NC configurations to match different circuit designs.
Can the switch withstand humid or wet manufacturing areas?
The enclosure meets IP67 criteria when correctly sealed and connected, protecting against dust ingress and temporary immersion
take care to keep the head free of foreign material.
What wiring options are provided for maintenance convenience?
Conduit openings accommodate M20 connections and recommended conduit adaptors
M12 connector variants are available for simplified assembly and servicing.
관련된 링크들
- Omron D4NH Safety Rated Interlock Switch, Hinge Actuator Included, Plastic, Hinge
- Omron D4NH Hinge Switch 2 NC
- Omron D4NH Hinge Switch 1 NC/1 NO
- Omron D4NS Safety Rated Interlock Switch, Plastic, Key
- Banner SI-LS100 Safety Interlock Switch, Hinge Actuator Included, Thermoplastic, Interlock
- Omron D4NS Safety Rated Interlock Switch, Keyed, Plastic, Key
- Omron D4NS Safety Rated Interlock Switch, Keyed, Resin, Key
- Omron D4NS Safety Rated Interlock Switch, Key, Plastic, Key