Omron D4SL Series Operation Key

Subtotal (1 unit)*

₩37,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6739
제조사 부품 번호:
D4SL-NK2G
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Operation Key

Product Type

Safety Interlock Component

Series

D4SL

Omron D4SL Series Safety Interlock Component, Operation Key Accessory - D4SL-NK2G


This safety interlock component provides a keyed operation Interface for guard-lock safety-door switches in industrial automation environments. Designed as a replaceable operation key accessory, it enables controlled insertion and removal of the key to permit or prevent access to hazardous areas. It is intended for use with compatible guard-lock safety-door switch assemblies and suited to lightweight door applications and aluminium framing.

Features & Benefits


• 1300N holding force provides secure key retention
• 24V DC solenoid drive allows direct controller activation
• IP67 protection supports dust and water resistance
• Mechanical durability 20,000 operations reduces replacement frequency
• LED indicator consumes approx 10mA for Visual lock status
• Pre-travel 15mm and lock movement greater than or equal to 3mm ensuring correct actuation

**Applications**


• Suitable for safeguarding access panels on production lines
• Ideal for integration with conveyor guarding interlocks
• Used with lightweight doors on 40 x 40 mm aluminium frames
• Can be used for lockout procedures to prevent entrapment
• Suitable for safety circuits requiring direct-opening contacts

What electrical supply is required for the solenoid?


The solenoid operates at 24V DC with an initial inrush period followed by a constant current mode

plan power supply capacity accordingly.

How is the key protected against accidental removal?


The accessory supports a lockout key function and a slide handle mechanism that prevents door closure unless the lockout key is correctly inserted and turned.

What environmental limits apply to installation?


It is rated for −10 to 55°C ambient and up to 95% humidity

avoid locations with continuous oil or water splashes and corrosive gases.

How should the accessory be mounted?


Use the specified mounting screws and washers, secure at multiple points, and maintain the ±0.5mm SHOT bolt-to-guide gap for correct operation.

관련된 링크들