Schmersal Triangular Key Series Key
- RS 제품 번호:
- 198-7481
- 제조사 부품 번호:
- TRIANGULAR KEY TK-M5
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩18,486.00
재고있음
- 65 개 단위 배송 준비 완료
- 추가로 2026년 6월 01일 부터 60 개 단위 배송
- 추가로 2026년 6월 15일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,486.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-7481
- 제조사 부품 번호:
- TRIANGULAR KEY TK-M5
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Key | |
| Series | Triangular Key | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Product Type Safety Interlock Component | ||
Accessory Type Key | ||
Series Triangular Key | ||
제외
- COO (Country of Origin):
- DE
Schmersal Key for AmGard and mGard Locks - Triangular KEY TK-M5
Need to install an AmGard or mGard lock? This triangular key from Schmersal is a reliable choice for simple and secure operation. You can use the key for locks on safety gates to protect operators and equipment from machine hazards. AmGard locks use a tamper-proof locking mechanism combined with dual-channel safety circuitry to ensure safe working conditions while minimising production downtime. mGard locks use a trapped key interlocking system and can only be unlocked by releasing and trapping keys in a pre-determined sequence. This makes this triangular key a versatile choice for enhancing workplace safety.
Features & Benefits
• mGard's purely mechanical process eliminates electrical wiring for greater reliability
• AmGard and mGard locks are made of strong and corrosion-resistant steel for use in harsh environments
Applications
• Control and power isolation
• Steel manufacturing
• Automotive industry
What's the difference between an AmGard lock and an mGard lock?
The primary difference between these two types of locks is that the mGard lock works via a purely mechanical mechanism, while the AmGard lock is electrically wired into a circuit. This means you can use this triangular key for a variety of safety set-ups.
관련된 링크들
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Schmersal AZ17 Safety Interlock Switch, Keyed Actuator Included, Fibreglass Reinforced Thermoplastic, Key
- Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
- RS PRO Stainless Steel Triangular Key, 26 mm Panel-to-Tongue, Tri Lock Key Unlock
- RS PRO Stainless Steel Triangular Key, 13 mm Panel-to-Tongue, Tri Lock Key Unlock
- RS PRO Stainless Steel Triangular Key, 20 mm Panel-to-Tongue, Tri Lock Key Unlock
- Schneider Electric PanelSeT Series 8 mm Triangular Key For Use With Thalassa, Spacial
- Schmersal EXVS Series Screw Plug