MSA Safety 10206546 Safety Harness, 140 kg Max, L, M

Subtotal (1 unit)*

₩984,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩984,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-6443
제조사 부품 번호:
10206546
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Harness Size

L, M

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Buckle Type

Bayonet

Padding Location

Leg, Shoulder, Waist (Depends On Version)

Standards/Approvals

EN 361:2002, EN 358:2018 (Version with Waist Belt), EN 1497:2007 (Version with Shoulder Loops)

제외

COO (Country of Origin):
MX

MSA Safety Harness, 140kg Weight Capacity, Bayonet Buckle Type - 10206546


This safety harness is designed to protect personnel working at height by distributing arrest forces across the body and providing secure attachment points. It is available in medium and large sizes and includes a belt in versions that require waist support. Variants offer differing padding arrangements to suit user preference and task demands.

Features and Benefits:


• 140kg weight capacity increases user load tolerance
• Bayonet buckle type enables rapid, secure connection
• Chest and leg adjustable straps customise fit for safety
• Padding at shoulder, waist and leg reduces contact pressure
• Compliance with EN 361 enhances fall‑arrest performance

Applications


• Suitable for industrial fall‑arrest tasks at height
• Ideal for roles requiring waist‑belt fall restraint
• Used with systems needing shoulder‑loop attachment points
• Can be used where adjustable chest and leg fit is required

Which standards cover the fall‑arrest capability?


EN 361:2002 specifies full‑body fall‑arrest requirements met by the design.

Is there an option that incorporates a waist restraint?


A version with an integrated belt complies with EN 358:2018 for work positioning.

Are there variants for shoulder connection points?


A configuration with shoulder loops is supplied to satisfy EN 1497:2007 requirements.

What sizes are available for fitting different users?


The product is offered in size M and size L to accommodate common body profiles.

관련된 링크들