MSA Safety 10206534 Safety Harness, 140 kg Max, L, M
- RS 제품 번호:
- 241-6442
- 제조사 부품 번호:
- 10206534
- 제조업체:
- MSA Safety
Subtotal (1 unit)*
₩755,660.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩755,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-6442
- 제조사 부품 번호:
- 10206534
- 제조업체:
- MSA Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MSA Safety | |
| Product Type | Safety Harness | |
| Harness Size | L, M | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | Bayonet | |
| Padding Location | Leg, Shoulder, Waist (Depends On Version) | |
| Standards/Approvals | EN 358:2018 (Version with Waist Belt), EN 1497:2007 (Version with Shoulder Loops), EN 361:2002 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MSA Safety | ||
Product Type Safety Harness | ||
Harness Size L, M | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Chest | ||
Buckle Type Bayonet | ||
Padding Location Leg, Shoulder, Waist (Depends On Version) | ||
Standards/Approvals EN 358:2018 (Version with Waist Belt), EN 1497:2007 (Version with Shoulder Loops), EN 361:2002 | ||
제외
- COO (Country of Origin):
- MX
MSA Safety Harness, EN 361:2002 Approved, 140kg Weight Capacity - 10206534
This safety harness is a full-body fall-protection device designed for use in work-at-height operations. It conforms to EN 361:2002 and is available in medium and large sizes to accommodate different users. Two versions offer either a waist attachment for work positioning or shoulder loops for fall-arrest tasks. The harness is supplied without a belt and features adjustable leg and chest straps to achieve a secure fit.
Features and Benefits:
• Bayonet buckle design enables quick and secure fastening
• Padding at leg, shoulder or waist improves wearer comfort
• 140kg capacity supports heavier users and equipment
• Adjustable leg and chest straps allow personalised fit
• Conforms to EN 358:2018 waist version for positioning use
• Padding at leg, shoulder or waist improves wearer comfort
• 140kg capacity supports heavier users and equipment
• Adjustable leg and chest straps allow personalised fit
• Conforms to EN 358:2018 waist version for positioning use
Applications
• Suitable for rope access and inspection work
• Used with fall-arrest lanyards in tower maintenance
• Ideal for positioning on gantries with waist attachment
• Can be used for rescue scenarios requiring shoulder loops
• Suitable for trades requiring padded leg protection
• Used with fall-arrest lanyards in tower maintenance
• Ideal for positioning on gantries with waist attachment
• Can be used for rescue scenarios requiring shoulder loops
• Suitable for trades requiring padded leg protection
Which standards are covered by the different versions?
One version meets EN 358:2018 when fitted with a waist belt and another meets EN 1497:2007 when configured with shoulder loops while the device also meets EN 361:2002.
Are sizing options available for varying body types?
Yes, it is offered in L and M sizes to fit a range of users with adjustable chest and leg straps for final adjustments.
What restraint attachments are included with the product?
The unit is supplied without a belt
attachment points correspond to the chosen configuration for waist or shoulder use.
How does the buckle type affect field use?
The bayonet buckle permits Rapid connection and disconnection under routine conditions while maintaining secure engagement.
관련된 링크들
- MSA Safety 10206043 Safety Harness, 140 kg Max, L, M
- MSA Safety 10206546 Safety Harness, 140 kg Max, L, M
- MSA Safety 10206049 Safety Harness, 140 kg Max, Standard
- MSA Safety 10206055 Safety Harness, 140 kg Max, Standard
- MSA Safety 10206533 Safety Harness, 140 kg Max, XS
- MSA Safety 10206547 Safety Harness, 140 kg Max, XL
- MSA Safety 10206045 Safety Harness, 140 kg Max, XS
- MSA Safety 10206047 Safety Harness, 140 kg Max, XL