MSA Safety 10206547 Safety Harness, 140 kg Max, XL

Subtotal (1 unit)*

₩984,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩984,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
637-068
제조사 부품 번호:
10206547
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Harness Size

XL

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Back, Chest

Buckle Type

Bayonet

Padding Location

Leg, Waist (Depends On Version), Shoulder

Harness Material

Polyester, Nano-Technology Treated

Standards/Approvals

EN 361:2002, EN 358:2018

제외

COO (Country of Origin):
MX

MSA Safety Safety Harness, XL Size, 140kg Weight Capacity - 10206547


This safety harness is a personal fall-protection device designed for work-at-height tasks in industrial settings. It provides secure attachment points and is intended to be worn during access, inspection and maintenance operations where controlled restraint or fall-arrest capability is required, particularly in automation, electronics, electrical and mechanical environments.

Features and Benefits:


• Bayonet buckle for Rapid secure fastening and release • Polyester with nano-technology treatment for enhanced material durability • Adjustable back and chest straps for personalised load distribution • Padded leg and shoulder sections for improved wearer comfort • Integrated belt included to support positioning and task work • Rated for 140 kg capacity to accommodate heavy-duty use

Applications


• Suitable for rope access and height maintenance in automation plants • Ideal for electrical installation and overhead equipment servicing • Used for inspection tasks on mechanical assemblies and gantries • Can be used for electronics facility access and raised platform work

What standards does this harness meet for fall arrest and work positioning?


It complies with EN 361:2002 for individual fall-arrest systems and EN 358:2018 for work positioning and restraint, defining its intended protective functions under those regimes.

Which fastening mechanism is fitted and how does it perform in frequent use?


A bayonet-style buckle is fitted, offering a quick connect/disconnect action that remains consistent under repeated operational cycles.

How does the harness accommodate different body sizes and movement requirements?


Adjustment is provided via back and chest straps to refine fit and distribute forces, while the included belt allows for positional anchoring during tasks.

What materials contribute to longevity and resistance to workplace conditions?


The webbing is polyester treated with nano-technology, which enhances surface properties to help resist wear and environmental exposure.

관련된 링크들