MSA Safety 10206045 Safety Harness, 140 kg Max, XS
- RS 제품 번호:
- 637-075
- 제조사 부품 번호:
- 10206045
- 제조업체:
- MSA Safety
Subtotal (1 unit)*
₩205,340.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩205,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 637-075
- 제조사 부품 번호:
- 10206045
- 제조업체:
- MSA Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MSA Safety | |
| Harness Size | XS | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Back, Chest, Shoulder | |
| Buckle Type | Bayonet | |
| Harness Colour | Green | |
| Harness Material | Polyester | |
| Padding Location | Waist (Version with Waist Belt) | |
| Standards/Approvals | EN 358:2018, EN 1497:2007, EN 361:2002 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MSA Safety | ||
Harness Size XS | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Back, Chest, Shoulder | ||
Buckle Type Bayonet | ||
Harness Colour Green | ||
Harness Material Polyester | ||
Padding Location Waist (Version with Waist Belt) | ||
Standards/Approvals EN 358:2018, EN 1497:2007, EN 361:2002 | ||
제외
- COO (Country of Origin):
- MX
MSA Safety Safety Harness, XS Size, Green - 10206045
This safety harness is a personal fall-protection assembly designed for work at height and confined-space tasks. It integrates a waist belt and shoulder system to distribute loads during positioning and descent control. The harness is constructed from woven polyester webbing and is intended for use where robust attachment points and adjustable support are required.
Features and Benefits:
• Bayonet buckle for Rapid secure fastening and release
• Waist padding for improved pressure distribution during suspension
• Adjustable shoulder straps for tailored torso fit
• Adjustable chest strap to maintain upright posture
• Back adjustment to optimise attachment-point alignment
• Rated to support up to 140 kg for heavier operators
• Waist padding for improved pressure distribution during suspension
• Adjustable shoulder straps for tailored torso fit
• Adjustable chest strap to maintain upright posture
• Back adjustment to optimise attachment-point alignment
• Rated to support up to 140 kg for heavier operators
Applications
• Suitable for maintenance work on industrial automation rigs
• Ideal for electrical access in confined enclosures
• Used for mechanical equipment inspection at height
• Can be used for electronics assembly platforms requiring positioning
• Suitable for rescue teams performing vertical retrievals
• Ideal for electrical access in confined enclosures
• Used for mechanical equipment inspection at height
• Can be used for electronics assembly platforms requiring positioning
• Suitable for rescue teams performing vertical retrievals
Which standards does this harness meet for fall arrest and rescue?
It conforms to EN 361:2002 for fall-arrest use and EN 1497:2007, suitable for rescue and transfer operations.
How does the harness support work-positioning tasks?
The waist belt and adjustable strap set allow secure anchorage to work-positioning systems compliant with EN 358:2018, enabling hands-free operations.
What materials and colour are specified for visibility and durability?
The webbing is MADE from polyester and the assembly is supplied in green to aid identification on site.
What size and buckle configuration are provided for small operators?
The harness is supplied in XS and uses a bayonet-style buckle for straightforward closure.
관련된 링크들
- MSA Safety 10206533 Safety Harness, 140 kg Max, XS
- MSA Safety 10206042 Safety Harness, 140 kg Max, XS
- MSA Safety 10205849 Safety Harness, 140 kg Max, XS
- MSA Safety 10206049 Safety Harness, 140 kg Max, Standard
- MSA Safety 10206055 Safety Harness, 140 kg Max, Standard
- MSA Safety 10206547 Safety Harness, 140 kg Max, XL
- MSA Safety 10206047 Safety Harness, 140 kg Max, XL
- MSA Safety 10206052 Safety Harness, 140 kg Max, Standard