MSA Safety 10206053 Safety Harness, 140 kg Max, XL

Subtotal (1 unit)*

₩351,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩351,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-6439
제조사 부품 번호:
10206053
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Harness Size

XL

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest

Buckle Type

Bayonet

Harness Colour

Green

Padding Location

Waist (Version with Waist Belt)

Harness Material

Stitching Polyester, Polyester

Standards/Approvals

EN 358:2018 (Version with Waist Belt), EN 1497:2007 (Version with Shoulder Loops), EN 361:2002

제외

COO (Country of Origin):
MX

MSA Safety Harness, XL Size, 140kg Weight Capacity - 10206053


This safety harness is designed to provide personal fall protection in industrial and access environments. It combines shoulder loop and waist belt configurations to suit different attachment and support requirements, and is finished in green to aid Visual identification on site.

Features and Benefits:


• Bayonet buckle for quick secure fastening
• Polyester stitching for Durable seam strength
• Chest-adjustable strap for personalised fit
• Waist padding for enhanced comfort during suspension
• Rated for 140kg to support heavier users

Applications


• Suitable for work-at-height operations requiring fall arrest
• Ideal for tasks needing waist belt positioning
• Used with overhead anchorage and rescue systems
• Can be used in environments demanding visible equipment

Which standards does this harness meet?


It conforms to EN361:2002 for full-body fall arrest and includes variants meeting EN358:2018 with a waist belt and EN1497:2007 with shoulder loops.

What fastening mechanism does it use?


It employs a bayonet-style buckle designed for quick engagement and secure closure under load.

What materials make up the harness construction?


The load-bearing elements are polyester webbing with polyester thread stitching to form the structural seams.

How is user adjustability provided?


Adjustment is achieved via a strap across the chest to fine-tune torso fit.

What size and colour options are specified?


The available size is XL and the harness is supplied in green.

관련된 링크들