MSA Safety 10206042 Safety Harness, 140 kg Max, XS

Subtotal (1 unit)*

₩190,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩190,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
637-072
제조사 부품 번호:
10206042
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Product Type

Safety Harness

Harness Size

XS

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Back, Chest

Buckle Type

Bayonet

Harness Colour

Green

Harness Material

Polyester

Padding Location

Waist (Version with Waist Belt)

Standards/Approvals

EN 361:2002, EN 358:2018, EN 1497:2007

제외

COO (Country of Origin):
MX

MSA Safety Safety Harness, XS Size, Green - 10206042


This safety harness is designed to protect personnel working at height by arresting falls and supporting rescue operations. It is intended for industrial environments where maintenance, assembly or inspections are performed at elevation and integrates a waist support option to improve load distribution for prolonged tasks.

Features and Benefits:


• Bayonet buckle for Rapid donning and secure connection
• Polyester webbing for Durable wear resistance and reduced stretch
• Adjustable back strap for personalised dorsal fit
• Adjustable chest strap to prevent suspension trauma during arrest
• Waist padding to increase comfort during extended use
• Rated to carry up to140kg to accommodate varied user loads

Applications


• Suitable for routine access and maintenance on production lines
• Ideal for electrical panel servicing in elevated cabinets
• Used with scaffolds and platforms for mechanical assembly tasks
• Can be used for small-scale rescue retrievals in confined spaces
• Used for inspection work in automated manufacturing cells

Which standards does this item meet for fall arrest and work positioning?


It conforms to EN 361:2002 for full-body fall arrest and EN 358:2018 for work positioning and restraint functions.

What material considerations affect long-term field performance?


The polyester construction offers resistance to abrasion and absorbs less moisture than natural fibres, preserving webbing strength in humid workshop conditions.

How does the waist component influence user comfort during suspension?


The padded waist belt redistributes load away from shoulder points, reducing localised pressure during extended suspension or when carrying tools.

What colour coding is used to assist identification on site?


The harness is supplied in green to aid Visual recognition among team PPE inventories.

What is the smallest user size this harness supports?


The product is manufactured in an extra-small size to accommodate smaller-framed users while maintaining regulatory performance.

관련된 링크들