MSA Safety 10206052 Safety Harness, 140 kg Max, Standard

Subtotal (1 unit)*

₩351,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩351,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-6438
제조사 부품 번호:
10206052
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Product Type

Safety Harness

Harness Size

Standard

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest

Buckle Type

Bayonet

Harness Colour

Green

Padding Location

Waist (Version with Waist Belt)

Harness Material

Polyester

Standards/Approvals

EN 1497:2007 (Version with Shoulder Loops), EN 361:2002, EN 358:2018 (Version with Waist Belt)

제외

COO (Country of Origin):
MX

MSA Safety Harness, Green Harness, 140kg Weight Capacity - 10206052


This safety harness is designed to provide fall protection and rescue capability for standard-size users working at height. Constructed from polyester webbing in a high-visibility green finish, it is intended for industrial environments where controlled positioning, fall arrest or rescue tasks are required. The harness integrates a bayonet-style buckle and a versioned configuration that includes shoulder loops or a waist belt to match different operational needs.

Features and Benefits:


• Polyester webbing offers Durable load-bearing performance up to 140kg capacity
• Bayonet buckle enables Rapid secure fastening and release
• Chest strap adjusts to fit varying torso dimensions
• Waist padding reduces pressure during suspension for comfort
• Versions certified for both fall arrest and work positioning applications

Applications


• Suitable for industrial fall-protection tasks at height
• Ideal for rescue operations requiring shoulder loops
• Used with work positioning where a waist belt is needed
• Can be used on sites enforcing EN safety standards
• Appropriate for routine maintenance and inspection work

What standards does it meet for fall arrest use?


It conforms to EN 361:2002 for fall arrest applications.

Is there a variant designed for rescue operations?


A version with shoulder loops meets EN 1497:2007 for rescue-harness use.

How is waist comfort addressed during prolonged suspension?


The waist-belt variant includes padding located at the waist to reduce localised pressure.

Which strap adjustments control torso fit?


The harness provides an adjustable chest strap to fine-tune torso fit.

What buckle mechanism secures the harness?


A bayonet-type buckle is used for connection and fastening.

관련된 링크들