Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- RS 제품 번호:
- 153-206
- 제조사 부품 번호:
- 3SE5322-0SG22
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,538,380.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,538,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-206
- 제조사 부품 번호:
- 3SE5322-0SG22
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Switch Contact Current | 10A | |
| Contact Voltage | 115V ac | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, cULus EAC, CE, UKCA, IEC 60068-2-27, EN 50047 | |
| Mechanical Life | 1000000Cycles | |
| Width | 54mm | |
| Reset Type | Spring | |
| Length | 185mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65, IP67 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Switch Contact Current 10A | ||
Contact Voltage 115V ac | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, cULus EAC, CE, UKCA, IEC 60068-2-27, EN 50047 | ||
Mechanical Life 1000000Cycles | ||
Width 54mm | ||
Reset Type Spring | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Siemens mechanical safety switch combines advanced technology with robust design to ensure optimal safety in industrial applications. Crafted for reliability, it features a spring-actuated locking mechanism with an escape release, facilitating seamless operation in various setups. The device accommodates five directions of approach, making it versatile for different installations. With a durable plastic enclosure and an impressive locking force, it demonstrates resilience in challenging environments, conforming to stringent safety standards. Moreover, its extensive operational range and high mechanical life make it suitable for high-demand industrial settings, providing peace of mind and operational efficiency.
Spring-actuated lock enhances safety and reliability
Compatible with multiple actuator types for versatility
IP65 and IP67 protection against dust and water
Suitable for temperatures from -25 to +60 °C
Mechanical service life rated at one million operations
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65