Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65

Subtotal (1 unit)*

₩289,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩289,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-122
제조사 부품 번호:
3SE5234-0QV40-1AE2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP65

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Voltage

125V

Standards/Approvals

TUV, CCC, EAC, CE, UKCA, cULus

Hazardous Area Certification

No

Depth

33mm

Mechanical Life

1000000Cycles

Length

118mm

Width

31mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch with separate actuator sets a new standard in operational reliability and safety. Designed to meet rigorous industrial requirements, this product features a robust plastic enclosure that complies with EN 50047 standards. With its mechanical mechanisms, it ensures positive opening, delivering enhanced safety in various applications. The switch is versatile, offering multiple directions of approach while connecting seamlessly to compact block I/O modules. Furthermore, its longevity is demonstrated through an impressive mechanical service life of up to one million operating cycles, making it an ideal choice for demanding environments.

Designed for high operational safety with positive opening function

Environmental adaptability with operational temperature range from 25°C to +85°C

Constructed with a durable plastic enclosure suitable for harsh conditions

Shock resistance capabilities according to IEC standards

Meets stringent protection class IP65 against dust and water

관련된 링크들