Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- RS 제품 번호:
- 153-124
- 제조사 부품 번호:
- 3SE5114-0QV10-1AE3
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩273,720.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩273,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-124
- 제조사 부품 번호:
- 3SE5114-0QV10-1AE3
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 85°C | |
| Contact Voltage | 125V | |
| Standards/Approvals | UKCA, TUV, EAC, cULus, CE | |
| Hazardous Area Certification | No | |
| Depth | 37.3mm | |
| Length | 124mm | |
| Width | 40mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -25°C | ||
Housing Material Metal | ||
Maximum Operating Temperature 85°C | ||
Contact Voltage 125V | ||
Standards/Approvals UKCA, TUV, EAC, cULus, CE | ||
Hazardous Area Certification No | ||
Depth 37.3mm | ||
Length 124mm | ||
Width 40mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch is engineered for high performance reliability in industrial applications. Constructed with a robust metal enclosure, it effectively withstands harsh environmental conditions while delivering superior operational safety. Designed to ensure positive opening and featuring slow action contacts, the switch is suitable for various mounting configurations to accommodate different installation needs. With an impressive mechanical service life of up to 1,000,000 operations, this product guarantees long lasting efficiency. Ideal for safety critical applications, it combines advanced technology with user friendly features for seamless integration into existing systems.
Positive opening functionality enhances operational safety
Highly resilient metal enclosure ensures durability in demanding environments
Wide operating temperature range allows usage in diverse conditions
Quick and simple installation process saves on downtime
Complies with stringent safety standards for peace of mind
Efficient performance with low operational power requirement
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s