Ixxat CAN@net NT 100 Ethernet

Subtotal (1 unit)*

₩1,228,516.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,228,516.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-2751
제조사 부품 번호:
1.01.0332.10000
제조업체:
Ixxat
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ixxat

Modem Type

Ethernet

Product Type

Router

Standards/Approvals

No

COO (Country of Origin):
DE

Ixxat CAN@net NT 100 – CAN-Ethernet Gateway, PC-CAN Interface and CAN-Ethernet-CAN Bridge in one device


The Ixxat CAN@net NT 100 is a multifunctional device equipped with one CAN channel, providing three operation modes: Gateway, Bridge and PC Interface. It can act as a gateway between CAN and Ethernet systems, providing easy and flexible access to two independent systems via LAN or over the Internet.

As a CAN-Ethernet-CAN bridge, the CAN@net NT 100 enables the exchange of CAN messages across long distances using TCP/IP, leveraging existing Ethernet infrastructures. The segmentation of CAN systems also increases the reliability and fail-safety of the overall system.

The device allows advanced message handling with filtering, ID translation, and data mapping, and can trigger automatic actions based on predefined events. Built-in MQTT functionality supports direct cloud integration, while galvanic isolation protects against voltage spikes, ensuring robust operation in demanding industrial environments. The device can be easily configured through USB or Ethernet using an intuitive Windows tool.

Features and Benefits


•Easy coupling of CAN systems and devices

•Enables system expansion and tree/star topologies

•Cost savings thanks to simplified wiring

•Bridging of large distances with CAN-to-Ethernet-to-CAN

•Powerful filter, ID translation, data mapping and multiplexing functionality

Technical Data


•Connectors: 1 x D-Sub 9, 1 x RJ45, 1 x Mini-USB, 1 x screw terminal

•CAN interface: CAN high speed (ISO 11898-2:2016)

•CAN bit rates: 5 kBit/s to 1 Mbit/s

•Galvanic isolation: 1000 V DC for 1 sec.

•Certification: CE, FCC, UL, UKCA

관련된 링크들