Ixxat 2 Port PCIe CAN FD, LIN, CAN Serial Card

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
226-2741
제조사 부품 번호:
1.01.0237.21000
제조업체:
Ixxat
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ixxat

Product Type

Serial Card

Bus Type

PCIe

Communication Interface

Serial

Number of Ports

2

Operating System

Linux

Connection Port

CAN FD, LIN, CAN

Maximum Baud Rate

1Mbps

Standards/Approvals

CiA 303-1, ISO 11898-3, SAE J1939, ISO 11898-2

COO (Country of Origin):
DE

Ixxat CAN-IB120/PCIe Mini, CAN to PCIe Mini interface card with two CAN channels


With its two CAN high-speed interfaces, the Ixxat CAN-IB120/PCIe Mini enables an easy and cost-efficient CAN bus connection for computers with a PCIe Mini interface. This passive card, which has no microprocessor on board, is suitable for applications requiring a straightforward connection.

It connects to the PC through a single-lane (1x) PCI Express interface, while the CAN bus side connects via a SM03B-SURS-TF connector by JST. Thanks to its extremely compact dimensions, the card is particularly suitable for applications where space is limited.

The CAN socket is aligned to the end of the card for back entry.

A comprehensive driver and software package can be downloaded free of charge from the website (www.hms-networks.com/support/general-downloads).

Features and Benefits


• Cost-efficient, passive CAN interface card

• Extremely compact design

• Common driver interface for easy exchange of the PC interface type

• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)

Technical Data


• Connectors: 2 x SM03B-SURS-TF by JST

• PC bus interface: PCI Express Mini Base Specification, Rev 1.1, single lane port (x1)

• CAN interface: CAN high-speed (ISO 11898-2)

• CAN bit rates: 10 kBit/s to 1 Mbit/s

• Certification: CE, FCC

관련된 링크들