SKF PHC 25-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

₩1,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9796
제조사 부품 번호:
PHC 25-1C/L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Chain Link

Chain Type

25-1

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

PHC

Pitch

6.35mm

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

3.3mm

COO (Country of Origin):
CN

SKF Roller Chain Link, Connecting Type Link, Carbon Steel - PHC 25-1C/L


This roller chain link is designed to provide robust connection solutions in mechanical systems. With high-performance standards, this connecting link is essential for ensuring smooth operation in automation, electronics, and engineering applications. Its durable construction is suitable for challenging environments, making it an appropriate choice for professionals in the electrical and mechanical sectors.

Features & Benefits


• Made from carbon steel for improved durability

• Compliant with ANSI standards for compatibility

• Capable of handling heavy loads

Applications


• Utilised in manufacturing machinery for efficient power transmission

• Employed in conveyor systems for material handling

• Suitable for assembly lines across different production processes

• Used in automotive systems for effective energy transfer

Is there a specific installation process for this chain link?


Proper installation requires aligning with the corresponding chain and secure fastening to maintain integrity.

Is this chain link compatible with other brands?


It is designed to meet ANSI specifications, making it compatible with other ANSI-standard chains.

What load capacity can be expected from this product?


The load capacity depends on the chain configuration and application, so it is advisable to consult relevant guidelines for precise limits.

관련된 링크들