SKF PHC 100-1 Connecting Link Carbon Steel Roller Chain Link
- RS 제품 번호:
- 267-9668
- 제조사 부품 번호:
- PHC 100-1C/L
- 제조업체:
- SKF
Subtotal (1 unit)*
₩10,280.00
재고있음
- 추가로 2026년 11월 12일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9668
- 제조사 부품 번호:
- PHC 100-1C/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Chain Type | 100-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 31.75mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 19.05mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Chain Type 100-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 31.75mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 19.05mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 100-1 Chain, Carbon Steel - PHC 100-1C/L
This roller chain link manufactured by SKF is a critical component in power transmission systems. Designed with durability and quality in mind, this chain link helps to extend mean time between failures, reducing maintenance costs. The connecting link is essential for joining the two ends of a chain securely, ensuring smooth operation. Whether it's a simplex, duplex, or triplex chain link, SKF provides a range of options to meet various industrial needs.
Features & Benefits
• Provides a strong and reliable link for power transmission systems
• Easy to disassemble and replace, ensuring minimal downtime
• Available in simplex, duplex, and triplex configurations for versatility
• Constructed from high-quality carbon steel for durability
Applications
• Specifically designed for power transmission systems that require a dependable connecting link
• Can be used for applications where robust, high-quality chain links are essential
• Used in various industrial settings to ensure smooth operation of machinery
Can this roller chain link be easily replaced if needed?
Yes, the roller chain link is designed for easy disassembly and replacement, minimising downtime.
Will this connecting link fit chains from other manufacturers?
It is designed to meet ANSI standards, ensuring compatibility with various chains.
Is this roller chain link suitable for heavy-duty applications?
Yes, this chain link is constructed from quality carbon steel, making it ideal for industrial environments.
Can this connecting link be used in corrosive environments?
It is not specifically designed for corrosive environments and may require additional protection.
Are there specific maintenance requirements for this roller chain link?
Regular inspection and lubrication are recommended to ensure optimal performance and longevity.
관련된 링크들
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC Roller Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 28B Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 50-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 80-1 Connecting Link Carbon Steel Roller Chain Link