SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

₩2,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-9788
제조사 부품 번호:
PHC 60-1C/L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Chain Type

60-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

19.05mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

11.91mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, ANSI Chain Standard, Carbon Steel - PHC 60-1C/L


This roller chain link is a crucial component in power transmission systems. Known for its robustness and quality it has the ability to extend mean time between failures, reducing maintenance costs. The ANSI standard roller chain link is a simplex connecting link that effortlessly joins two ends of a chain together. Its spring clip and cotter pin design ensures easy disassembly and replacement, whereas the riveted type offers exceptional strength and fatigue resistance.

Features & Benefits


• It is designed to provide a strong connection within power transmission systems

• Easy disassembly and replacement for simplified maintenance

• Available in simplex, duplex, and triplex configurations for versatility

• Carbon steel construction ensures durability and longevity

Applications


• Used to connect two ends of roller chains in power transmission systems

• Ideal for applications where strength and durability are essential

Can it be easily disassembled and replaced?


Yes, it features a design that allows for effortless disassembly and replacement.

Will it provide a strong link within power transmission systems?


Yes, the roller chain link is designed to offer a robust connection.

Is it available in different configurations?


Yes, the roller chain link comes in simplex, duplex, and triplex options to suit various applications.

관련된 링크들