SKF PHC 35-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

₩1,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 133 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9815
제조사 부품 번호:
PHC 35-1C/L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Chain Link

Chain Type

35-1

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

PHC

Pitch

9.53mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

5.08mm

COO (Country of Origin):
CN

SKF Roller Chain Link, 35-1 Chain Type, Connecting Link Type - PHC 35-1C/L


This roller chain link is a simplex connecting chain specifically designed to meet ANSI standards. Constructed from carbon steel, it serves as a robust mechanical link for roller chains. The link performs optimally in power transmission systems, ensuring longevity and efficiency.

Features & Benefits


• Provides a strong connection in chain usage

• Easy to assemble and disassemble for maintenance

• Suitable for simplex, duplex, and triplex configurations

• Retains similar fatigue strength across chain links

Applications


• Used for connecting chain ends in various machinery

• Ideal in automation systems requiring reliable power transmission

• Effective in electrical drives where durability is crucial

• Utilised with mechanical assemblies needing robust linkages

• Suitable for heavy-duty industrial where performance is essential

What type of material is used for the construction?


The link is constructed from high-quality carbon steel, which ensures greater durability and resistance to wear. This choice of material is essential for applications in mechanical systems requiring consistent performance.

Can it withstand high levels of stress and load?


Yes, the roller chain link is designed to maintain its integrity even under significant stress, boasting fatigue strength comparable to other links in the chain. This ensures reliable operation in demanding environments.

How can maintenance be performed on this connecting link?


Maintenance can be carried out simply by disassembling the link, which is designed for easy access. This allows for quick replacement if needed and reduces downtime in machinery operation.

Is this product suitable for various chain configurations?


Yes, this connecting link is versatile and suitable for simplex, duplex, and triplex configurations, making it adaptable to different mechanical setups.

관련된 링크들