APEM Illuminated SPST, On-Off On-Off Rocker Switch Panel

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩24,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩24,500.00-
5 - 9₩23,520.004%
10 - 24₩22,600.007%
25 - 49₩21,760.0011%
50 +₩21,000.0014%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3705
Distrelec 제품 번호:
135-01-830
제조사 부품 번호:
KR462AKXXA
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Contact Configuration

SPST

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Polyamide 66

Panel Cutout Size

22 mm

Illuminated

Yes

Series

KR

Actuator Colour

Black

Mount Type

Panel

IP Rating

IP68

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Actuator Style

Rectangular

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Standards/Approvals

IEC 60529

Legend Text Colour

White, Black

Mechanical Life

150000Cycles

COO (Country of Origin):
FR
The APEM power rocker switch known for its attractive rugged design and easy customization options. With smooth curves and a wide choice of colors and symbols, this switch is not only visually appealing but also easy to use and stock. It features high performance LEDs with a long life expectancy, offering a variety of colors and voltages to suit different applications. The switch is designed to withstand dust, continuous immersion under pressure, and effects of water submersion, making it highly durable. With a robust roller contact and various terminal options, this switch ensures easy electrical connection and reliable performance.

Attractive rugged design with smooth curves

Removable actuator for easy customization

Wide choice of colors and symbols for easy identification

High performance LEDs with long life expectancy

Protection against dust and effects of continuous immersion

Robust roller contact for reliable performance

Wide selection of terminal options for easy electrical connection

Customizable to meet specific requirements

관련된 링크들