APEM DPDT, On-Off-On On-Off-On Rocker Switch Panel
- RS 제품 번호:
- 507-514
- 제조사 부품 번호:
- KR49CAKXXG
- 제조업체:
- APEM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩49,960.00
재고있음
- 44 개 단위 배송 준비 완료
- 추가로 2027년 3월 22일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 507-514
- 제조사 부품 번호:
- KR49CAKXXG
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 36.8 x 21.08 mm | |
| Switch Contact Current | 5A | |
| Illuminated | No | |
| Series | KR | |
| Terminal Type | Quick Connect, Solder | |
| Mount Type | Panel | |
| IP Rating | IP68 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | RoHS, ISO, IEC, EN | |
| Mechanical Life | 150000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 36.8 x 21.08 mm | ||
Switch Contact Current 5A | ||
Illuminated No | ||
Series KR | ||
Terminal Type Quick Connect, Solder | ||
Mount Type Panel | ||
IP Rating IP68 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals RoHS, ISO, IEC, EN | ||
Mechanical Life 150000Operations | ||
- COO (Country of Origin):
- FR


KR Rocker Cases - Double Pole
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals
IP68 Modular KR Series
관련된 링크들
- APEM DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- APEM DPDT, On-Off-(On) On-Off-(On) Rocker Switch Panel
- APEM Illuminated DPDT, On-Off-On On-Off-On Rocker Switch Panel
- APEM Illuminated DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- APEM Illuminated DPDT, On-Off-On Panel Mount
- APEM DPST, (On)-On On-(On) Rocker Switch Panel
- APEM SPST, On-Off On-Off Rocker Switch Panel
- APEM Illuminated On-Off, (On)-Off-(On) Rocker Switch Panel